Redring 10L Undersink Water Heater, 12 bar, 3kW

RS tootekood: 124-1512Bränd: RedringTootja Part nr.: 47789101
brand-logo
Kuva kõik kategoorias Water Heaters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Redring

Water Capacity

10L

Type

Undersink

Power Rating

3kW

Supply Voltage

240 V

Maximum Working Pressure

12 bar

Thread Size

1/2in

Thread Standard

BSP

Product Depth

254mm

Maximum Operating Temperature

+70°C

Product Height

360mm

Toote üksikasjad

Unvented, Under Sink Water Heater

Designed to be mounted under sinks, will provide a cost effective solution where there are one or more outlets to supply. Ideal for mixer taps.,10 litre: will supply 3 basins with spray taps, or 2 basins with ordinary taps.,15 litre: will supply 3 or 4 basins.

Supplied with

Mounting brackets and fixings.

Hot Water

Teid võib huvitada
Redring 10L Water Heater, 6 bar, 3kW
P.O.A.tk (ilma käibemaksuta)
Redring Undersink Water Heater, 10 bar, 9.5kW
€ 409,92tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 730,00

€ 730,00 tk (ilma käibemaksuta)

€ 890,60

€ 890,60 tk (koos käibemaksuga)

Redring 10L Undersink Water Heater, 12 bar, 3kW

€ 730,00

€ 730,00 tk (ilma käibemaksuta)

€ 890,60

€ 890,60 tk (koos käibemaksuga)

Redring 10L Undersink Water Heater, 12 bar, 3kW
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Redring 10L Water Heater, 6 bar, 3kW
P.O.A.tk (ilma käibemaksuta)
Redring Undersink Water Heater, 10 bar, 9.5kW
€ 409,92tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Redring

Water Capacity

10L

Type

Undersink

Power Rating

3kW

Supply Voltage

240 V

Maximum Working Pressure

12 bar

Thread Size

1/2in

Thread Standard

BSP

Product Depth

254mm

Maximum Operating Temperature

+70°C

Product Height

360mm

Toote üksikasjad

Unvented, Under Sink Water Heater

Designed to be mounted under sinks, will provide a cost effective solution where there are one or more outlets to supply. Ideal for mixer taps.,10 litre: will supply 3 basins with spray taps, or 2 basins with ordinary taps.,15 litre: will supply 3 or 4 basins.

Supplied with

Mounting brackets and fixings.

Hot Water

Teid võib huvitada
Redring 10L Water Heater, 6 bar, 3kW
P.O.A.tk (ilma käibemaksuta)
Redring Undersink Water Heater, 10 bar, 9.5kW
€ 409,92tk (ilma käibemaksuta)