Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RZ/N2L
Device Core
ARM Cortex
Data Bus Width
64bit
Instruction Set Architecture
ARM V8-R
Maximum Frequency
400MHz
Stock information temporarily unavailable.
€ 22.30
€ 22.30 Each (Exc. Vat)
€ 27.65
€ 27.65 Each (inc. VAT)
Renesas Electronics R9A07G084M04GBG#AC0, ARM Cortex Microprocessor RZ/N2L 64bit ARM V8-R 400MHz
Select packaging type
Standard
1
€ 22.30
€ 22.30 Each (Exc. Vat)
€ 27.65
€ 27.65 Each (inc. VAT)
Renesas Electronics R9A07G084M04GBG#AC0, ARM Cortex Microprocessor RZ/N2L 64bit ARM V8-R 400MHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 22.30 |
5 - 9 | € 19.80 |
10 - 49 | € 17.80 |
50 - 99 | € 16.20 |
100+ | € 14.90 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RZ/N2L
Device Core
ARM Cortex
Data Bus Width
64bit
Instruction Set Architecture
ARM V8-R
Maximum Frequency
400MHz