Microprocessors
A microprocessor also referred to as a CPU, is a computer processor in the form of a single integrated circuit (IC). CPU stands for central processing unit and is the brains of a computer that gives out instruction for the computer program. Microprocessors essentially control most of the functions your computer can do, from browsing the web to writing a document. Therefore a microprocessor is a...
Showing 1-20 of 183 products
STMicroelectronics
-
Microprocessor
STM32MP215A/D
32 bit Core
-
16bit
ARM V7
1.5GHz
-
-
Surface Mount
-
1.71V
VFBGA
3.6V
361
-
-40°C
85°C
9mm
RoHS Compliant
1mm
No
2
STMicroelectronics
-
Microprocessor
STM32MP215A/D
32 bit Core
-
16bit
ARM V7
1.5GHz
-
-
Surface Mount
-
1.71V
TFBGA
3.6V
289
-
-40°C
85°C
14mm
RoHS Compliant
1.2mm
No
2
STMicroelectronics
-
Microprocessor
STM32MP215A/D
32 bit Core
-
16bit
ARM V7
1.5GHz
-
-
Surface Mount
-
1.71V
VFBGA
3.6V
273
-
-40°C
85°C
11mm
RoHS Compliant
1mm
No
2
STMicroelectronics
-
Microprocessor
STM32MP215A/D
32 bit Core
-
16bit
ARM V7
1.5GHz
-
-
Surface Mount
-
1.71V
VFBGA
3.6V
225
-
-40°C
85°C
8mm
RoHS Compliant
1mm
No
2
STMicroelectronics
-
Microprocessor
STM32MP215
32 bit Core
-
16bit
ARM V7
1.5GHz
-
-
Surface Mount
-
1.71V
VFBGA
3.6V
361
-
-40°C
85°C
10mm
RoHS Compliant
1mm
No
2
STMicroelectronics
-
Microprocessor
STM32MP215
32 bit Core
-
16bit
ARM V7
1.5GHz
-
-
Surface Mount
-
1.71V
TFBGA
3.6V
289
-
-40°C
85°C
14mm
RoHS Compliant
1.2mm
No
2
STMicroelectronics
-
Microprocessor
STM32MP215
32 bit Core
-
16bit
ARM V7
1.5GHz
-
-
Surface Mount
-
1.71V
VFBGA
3.6V
273
-
-40°C
85°C
11mm
RoHS Compliant
1mm
No
2
STMicroelectronics
-
Microprocessor
STM32MP215
32 bit Core
-
16bit
ARM V7
1.5GHz
-
-
Surface Mount
-
1.71V
VFBGA
3.6V
225
-
-40°C
85°C
8mm
RoHS Compliant
1mm
No
2
STMicroelectronics
-
Microprocessor
STM32WBA6xxx
ARM Cortex M33
-
32bit
ARM
100MHz
-
-
Solder
-
1.71V
UFBGA
3.6V
121
-
-40°C
105°C
-
ARIB STD-T66, ETSI EN 300 328, EN 300 440, FCC CFR47 part 15, ECOPACK2
-
No
1
Microchip
-
Microcontroller
SAMA7D6
ARM Cortex A7
-
16bit
ARM
1GHz
-
MMC, MIPI-DSI, SPI, CAN FD, LVDS, RMII, USB, I3C, NAND, Ethernet, RGB 8Bit
Surface
-
-
TFBGA
-
343
-
-40°C
125°C
14mm
IEEE 802.3az, FIPS PUB 46-3, FIPS PUB 197, IEEE1588, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 140-3, AEC-Q100, IEEE802.1AS, FIPS Publications 180-2
1.2mm
AEC-Q100 Grade 2
1
Microchip
-
Microcontroller
SAMA7D6
ARM Cortex A7
-
16bit
ARM
1GHz
-
USB, SPI, SMC, SDIO, I2C, RGB 8Bit, Ethernet, CAN FD, QSPI, NAND, MMC, MIPI-DSI, LVDS, I3C
Surface
-
-
TFBGA
-
343
-
-40°C
125°C
14mm
IEEE802.1Qav, FIPS 180-2, NIST 800-22, FIPS PUB 197, IEEE802.1AS, FIPS PUB 140-3, IEEE1588, FIPS PUB 140-2, FIPS PUB 46-3, IEEE 802.3az
1.2mm
AEC-Q100 Grade 2
1
Microchip
-
Microcontroller
SAMA7D6
ARM Cortex A7
-
16bit
ARM
1GHz
-
I3C, DDR3L, MIPI-DSI, MMC, DDR3, USB, LPDDR3, CAN FD, SPI, LVDS, DDR2, NAND, LPDDR2, Ethernet, RGB
Surface
-
-
TFBGA
1.45V
343
-
-40°C
125°C
14mm
FIPS PUB 140-2, FIPS PUB 46-3, FIPS PUB 140-3, FIPS PUB 197, IEEE802.1Qav, IEEE 802.3az, IEEE802.1AS
1.2mm
AEC-Q100 Grade 2
1

€ 26.78
€ 26.78 Each (Exc. Vat)
Check stock
1
Microchip
-
Microcontroller
SAMA7D6
ARM Cortex A7
-
16bit
ARM
1GHz
-
USB, Ethernet, NAND, CAN FD, FLEXCOM, MMC, MIPI-DSI, RGB, I3C, LVDS, SPI
Surface
-
-
TFBGA
-
427
-
-40°C
125°C
14mm
NIST SP 800-22, IEEE1588, FIPS PUB 140-3, IEEE802.3az, FIPS PUB 46-3, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 197, IEEE802.1AS
1.2mm
AEC-Q100 Grade 2
1
Microchip
-
Microcontroller
SAMA7D6
ARM Cortex A7
-
16bit
ARM
1GHz
-
USB, SDIO, SPI, RGB 8Bit, MIPI-DSI, LVDS, I2C, CAN FD, MMC, Ethernet, NAND, QSPI
Surface
-
-
TFBGA
-
427
-
-40°C
125°C
14mm
IEEE 802.1AS, IEEE 802.1Qav, FIPS 197, IEEE 802.3az, IEEE 1588, FIPS 46-3, FIPS 140-2, FIPS 140-3, NIST SP 800-22, AEC-Q100, FIPS 180-2
1.2mm
AEC-Q100 Grade 2
1

€ 28.15
€ 28.15 Each (Exc. Vat)
Check stock
1
Microchip
-
Microcontroller
SAMA7D6
ARM Cortex A7
-
16bit
ARM
1GHz
-
NAND, RMII, MMC, PWM, QSPI, LVDS, RGMII, CAN FD, I2C, RGB, I3C, MIPI-DSI, ADC, USB, SPI, SDIO, UART
Surface
-
-
TFBGA
-
427
-
-40°C
125°C
14mm
FIPS PUB 140-3, FIPS Publications 180-2, FIPS PUB 46-3, IEEE802.1Qav, FIPS PUB 197, FIPS PUB 140-2, IEEE 802.3az, IEEE802.1AS
1.2mm
AEC-Q100 Grade 2
1
Microchip
-
Microprocessor
dsPIC33CH128MP508
dsPIC
-
16bit
MCU, DSP
200MHz
-
-
Surface
-
3V
SSOP
3.6V
28
-
-40°C
85°C
10.5mm
RoHS
2mm
No
2
Microchip
-
Microprocessor
dsPIC33CK256MP508
dsPIC
-
16bit
MPU
100MHz
-
-
Surface
-
3.6V
TQFP
3.6V
80
-
-40°C
85°C
12mm
RoHS
1mm
AEC-Q100
1
Microchip
-
Microprocessor
dsPIC33CK256MP508 FAMILY
dsPIC33CK CPU
-
16bit
CISC
100MHz
-
-
Surface
-
3.6V
TQFP
3.6V
64
-
-40°C
85°C
12mm
IEC 60730, AEC-Q100 REVG (Grade 1)
1.2mm
AEC-Q100
1
...