RS PRO 100mm Anti Vibration Mat 20psi EVA Foam +80°C -30°C 100 x 100mm 22mm

RS Stock No.: 203-5166Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Material

EVA Foam

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

20psi

Thickness

22mm

Size

100 x 100mm

Length

100mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Width

100mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 46.80

€ 11.70 Each (In a Pack of 4) (Exc. Vat)

€ 57.10

€ 14.274 Each (In a Pack of 4) (inc. VAT)

RS PRO 100mm Anti Vibration Mat 20psi EVA Foam +80°C -30°C 100 x 100mm 22mm

€ 46.80

€ 11.70 Each (In a Pack of 4) (Exc. Vat)

€ 57.10

€ 14.274 Each (In a Pack of 4) (inc. VAT)

RS PRO 100mm Anti Vibration Mat 20psi EVA Foam +80°C -30°C 100 x 100mm 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EVA Foam

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

20psi

Thickness

22mm

Size

100 x 100mm

Length

100mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Width

100mm

Country of Origin

United Kingdom