RS PRO 203 mm Stainless Steel Scissors

Technical Document
Specifications
Brand
RS ProBlade Material
Stainless Steel
Overall Length
203 mm
Handle Material
Plastic
Scissor Type
General Purpose
Distrelec Product Id
30403571
Country of Origin
Taiwan, Province Of China
Product details
RS RPO 8 in Multi-purpose Scissors
From RS PRO, these tailoring scissors are ideal for cutting fabrics. They have an ergonomic grip that allows a full hand grip, allowing you to work confidently and comfortably over long periods.
The scissors feature a strong pivot and stainless steel blades which are both robust and resistant to corrosion, for a long-lasting tool life.
They also feature a wire-cutting notch which is ideal for soft wire, and a gripping zone within the handle for general gripping applications and wire stripping.
Features and Benefits
8 in Tailoring Scissors
Partly serrated blade for an easy start
Offset Thermoplastic rubber handle for extra comfort and a firm grip
Supplied with a compact belt holster for safe transport
Constructed from durable high-quality Japanese Stainless Steel
Applications
Sharp and robust, these scissors are general purpose and may be used in a host of applications. However, they are most often used in textile-based applications such as dressmaking and general-purpose cloth cutting. However, its notch cutter and gripping zone also mean the scissors can be used in wider applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 16.10
€ 16.10 Each (Exc. Vat)
€ 19.64
€ 19.64 Each (inc. VAT)
1
€ 16.10
€ 16.10 Each (Exc. Vat)
€ 19.64
€ 19.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Material
Stainless Steel
Overall Length
203 mm
Handle Material
Plastic
Scissor Type
General Purpose
Distrelec Product Id
30403571
Country of Origin
Taiwan, Province Of China
Product details
RS RPO 8 in Multi-purpose Scissors
From RS PRO, these tailoring scissors are ideal for cutting fabrics. They have an ergonomic grip that allows a full hand grip, allowing you to work confidently and comfortably over long periods.
The scissors feature a strong pivot and stainless steel blades which are both robust and resistant to corrosion, for a long-lasting tool life.
They also feature a wire-cutting notch which is ideal for soft wire, and a gripping zone within the handle for general gripping applications and wire stripping.
Features and Benefits
8 in Tailoring Scissors
Partly serrated blade for an easy start
Offset Thermoplastic rubber handle for extra comfort and a firm grip
Supplied with a compact belt holster for safe transport
Constructed from durable high-quality Japanese Stainless Steel
Applications
Sharp and robust, these scissors are general purpose and may be used in a host of applications. However, they are most often used in textile-based applications such as dressmaking and general-purpose cloth cutting. However, its notch cutter and gripping zone also mean the scissors can be used in wider applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.