RS PRO 20mm Black Potentiometer Knob for 6mm Shaft Splined

RS Stock No.: 777-7319Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

20mm

Knob Height

17mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometer

Material

Aluminium

Knob Type

Push-On

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 3.75

€ 3.75 Each (Exc. Vat)

€ 4.57

€ 4.57 Each (inc. VAT)

RS PRO 20mm Black Potentiometer Knob for 6mm Shaft Splined

€ 3.75

€ 3.75 Each (Exc. Vat)

€ 4.57

€ 4.57 Each (inc. VAT)

RS PRO 20mm Black Potentiometer Knob for 6mm Shaft Splined
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 3.75
10 - 24€ 3.55
25 - 49€ 3.25
50+€ 3.05
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

20mm

Knob Height

17mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometer

Material

Aluminium

Knob Type

Push-On

Country of Origin

United Kingdom

You may be interested in