RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 1.5mm

RS Stock No.: 303-2218Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

0.012g/cm³

Length

1m

Width

2m

Thickness

1.5mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 1.5mm

Price on Asking

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

0.012g/cm³

Length

1m

Width

2m

Thickness

1.5mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

You may be interested in