RS PRO Black Nylon General Purpose Work Gloves, Size 9, Nitrile Coating

RS Stock No.: 869-1641Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS Double Nitrile Coated Nylon Gloves

These general use, double nitrile-coated reusable nylon gloves from RS are designed to provide excellent resistance to oil penetration.

Features & Benefits

• Comfortable fit which reduces hand fatigue, therefore increasing efficiency
• Long-lasting, hardwearing double coating
• Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments

Typical Applications

• Automotive engineering
• General assembly
• Component handling
• Light engineering

Stock information temporarily unavailable.

€ 46.90

€ 46.90 1 Bag of 12 (Exc. Vat)

€ 57.22

€ 57.22 1 Bag of 12 (inc. VAT)

RS PRO Black Nylon General Purpose Work Gloves, Size 9, Nitrile Coating

€ 46.90

€ 46.90 1 Bag of 12 (Exc. Vat)

€ 57.22

€ 57.22 1 Bag of 12 (inc. VAT)

RS PRO Black Nylon General Purpose Work Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 6€ 46.90
7 - 14€ 44.70
15 - 39€ 43.30
40+€ 41.00

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS Double Nitrile Coated Nylon Gloves

These general use, double nitrile-coated reusable nylon gloves from RS are designed to provide excellent resistance to oil penetration.

Features & Benefits

• Comfortable fit which reduces hand fatigue, therefore increasing efficiency
• Long-lasting, hardwearing double coating
• Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments

Typical Applications

• Automotive engineering
• General assembly
• Component handling
• Light engineering