RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 936, M20
RS Stock No.: 201-0858Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M20
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
30mm
Width
30.0mm
Overall Height
9mm
Overall Height
9.0mm
Standards Met
DIN 936
Stock information temporarily unavailable.
€ 27.20
€ 27.20 1 Bag of 50 (Exc. Vat)
€ 33.18
€ 33.18 1 Bag of 50 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 936, M20
1
€ 27.20
€ 27.20 1 Bag of 50 (Exc. Vat)
€ 33.18
€ 33.18 1 Bag of 50 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 936, M20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M20
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
30mm
Width
30.0mm
Overall Height
9mm
Overall Height
9.0mm
Standards Met
DIN 936