RS PRO Brown Packing Tape, 66m x 48mm
RS Stock No.: 176-9806Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBacking Material
Polypropylene
Width
48mm
Length
66m
Thickness
0.054mm
Colour
Brown
Elongation At Break
110%
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30417027
Country of Origin
Italy
Stock information temporarily unavailable.
€ 3.60
€ 3.60 Each (Exc. Vat)
€ 4.39
€ 4.39 Each (inc. VAT)
RS PRO Brown Packing Tape, 66m x 48mm
1
€ 3.60
€ 3.60 Each (Exc. Vat)
€ 4.39
€ 4.39 Each (inc. VAT)
RS PRO Brown Packing Tape, 66m x 48mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBacking Material
Polypropylene
Width
48mm
Length
66m
Thickness
0.054mm
Colour
Brown
Elongation At Break
110%
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30417027
Country of Origin
Italy