RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMF Series

RS Stock No.: 202-0951Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 40.20

€ 40.20 Each (Exc. Vat)

€ 49.04

€ 49.04 Each (inc. VAT)

RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMF Series

€ 40.20

€ 40.20 Each (Exc. Vat)

€ 49.04

€ 49.04 Each (inc. VAT)

RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 40.20
10 - 19€ 38.30
20+€ 36.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in