RS PRO Control Cable, 7 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath, 13 AWG

RS tootekood: 777-4966Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Home

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

12.4mm

Length

50m

Minimum Bend Radius

8 x Diameter

Voltage Rating

300/500 V

Current Rating

15 A

Maximum Operating Temperature

+80°C

Filler Material

Chalk

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

8.2 Ω/km

Core Strands

50/0.25 mm

Toote üksikasjad

YY Cable

Unshielded multicore control cable suitable for fixed installations or for flexible use in conditions of light mechanical stress. Can be used outdoors when protected, and in dry or moist conditions indoors.
Used as interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units.

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

Lao andmed ajutiselt ei ole saadaval.

€ 212,00

€ 212,00 1 Reel of 50 Metres (ilma käibemaksuta)

€ 262,88

€ 262,88 1 Reel of 50 Metres (koos käibemaksuga)

RS PRO Control Cable, 7 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath, 13 AWG

€ 212,00

€ 212,00 1 Reel of 50 Metres (ilma käibemaksuta)

€ 262,88

€ 262,88 1 Reel of 50 Metres (koos käibemaksuga)

RS PRO Control Cable, 7 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath, 13 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 212,00
5 - 9€ 199,00
10+€ 193,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

12.4mm

Length

50m

Minimum Bend Radius

8 x Diameter

Voltage Rating

300/500 V

Current Rating

15 A

Maximum Operating Temperature

+80°C

Filler Material

Chalk

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

8.2 Ω/km

Core Strands

50/0.25 mm

Toote üksikasjad

YY Cable

Unshielded multicore control cable suitable for fixed installations or for flexible use in conditions of light mechanical stress. Can be used outdoors when protected, and in dry or moist conditions indoors.
Used as interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units.

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5