RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector

RS Stock No.: 208-4469Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Series

CEGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

16A

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 20.30

€ 20.30 1 Bag of 30 (Exc. Vat)

€ 24.77

€ 24.77 1 Bag of 30 (inc. VAT)

RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector

€ 20.30

€ 20.30 1 Bag of 30 (Exc. Vat)

€ 24.77

€ 24.77 1 Bag of 30 (inc. VAT)

RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CEGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

16A

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China