RS PRO M10 Stainless Steel Adjustable Foot, 400kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 185-4513Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

400kg

Thread Size

M10

Thread Length

50mm

Tilt Angle

10°

Foot Material

Stainless Steel

Shore Hardness

80 Shore A

Height

79mm

Country of Origin

India

Stock information temporarily unavailable.

€ 34.70

€ 34.70 Each (Exc. Vat)

€ 42.33

€ 42.33 Each (inc. VAT)

RS PRO M10 Stainless Steel Adjustable Foot, 400kg Static Load Capacity 10° Tilt Angle

€ 34.70

€ 34.70 Each (Exc. Vat)

€ 42.33

€ 42.33 Each (inc. VAT)

RS PRO M10 Stainless Steel Adjustable Foot, 400kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

400kg

Thread Size

M10

Thread Length

50mm

Tilt Angle

10°

Foot Material

Stainless Steel

Shore Hardness

80 Shore A

Height

79mm

Country of Origin

India