RS PRO Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
RS Stock No.: 311-5694Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Male
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
50 Ω
Contact Type
Coaxial
Current Rating
2A
Length
22.5mm
Country of Origin
Czech Republic
You may be interested in
Molex, 173112 Series, size 8 Male Solder D-sub Connector Contact, Gold over Nickel CoaxialBrand: Molex
€ 10.61Each (Exc. Vat)
Stock information temporarily unavailable.
€ 10.40
€ 10.40 Each (Exc. Vat)
€ 12.69
€ 12.69 Each (inc. VAT)
RS PRO Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
1
€ 10.40
€ 10.40 Each (Exc. Vat)
€ 12.69
€ 12.69 Each (inc. VAT)
RS PRO Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 10.40 |
25 - 74 | € 9.40 |
75 - 199 | € 8.80 |
200+ | € 7.80 |
You may be interested in
Molex, 173112 Series, size 8 Male Solder D-sub Connector Contact, Gold over Nickel CoaxialBrand: Molex
€ 10.61Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProGender
Male
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
50 Ω
Contact Type
Coaxial
Current Rating
2A
Length
22.5mm
Country of Origin
Czech Republic
You may be interested in
Molex, 173112 Series, size 8 Male Solder D-sub Connector Contact, Gold over Nickel CoaxialBrand: Molex
€ 10.61Each (Exc. Vat)