RS PRO Men's Black/Red Steel Toe Capped Safety Trainers, UK 7.5, EU 41

Technical Document
Specifications
Brand
RS ProSeries
Steelite Lusum
Gender
Men
Shoe Size EU
41
Shoe Size UK
7.5
Shoe Size US
8.5
Colour
Black/Red
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Fuel, Heat, Oil, Puncture, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Midsole Type
EVA
Slip Resistance Rating
SRC
Upper Material
Suede
Anti-Slip
Yes
Country of Origin
China
€ 52.50
€ 52.50 1 Pair (Exc. Vat)
€ 64.05
€ 64.05 1 Pair (inc. VAT)
1
€ 52.50
€ 52.50 1 Pair (Exc. Vat)
€ 64.05
€ 64.05 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
Steelite Lusum
Gender
Men
Shoe Size EU
41
Shoe Size UK
7.5
Shoe Size US
8.5
Colour
Black/Red
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Fuel, Heat, Oil, Puncture, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Midsole Type
EVA
Slip Resistance Rating
SRC
Upper Material
Suede
Anti-Slip
Yes
Country of Origin
China