RS PRO RC250X 230V Miniature Rotary Tool Kit Power Tools Kit, Euro & UK Plug

RS Stock No.: 901-0605Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-pin / Type C - EuroPlug

Model Number

RC250X

Speed

8000 → 35000rpm

Voltage Rating

230V

Country of Origin

China

Product details

RS High Power LCD Rotary Tool Kit

High powered, professional rotary tool from RS that benefits from a robust design and LCD control for precise digital speed setting. With performance bearings and 170W motor it delivers torque smoothly. With 100 accessories and comfortable soft grip this is an excellent choice for any repair, restoration or fine drilling jobs.

230v variable speed rotary tool
Hanging hook
Button LCD speed control 8000-35,000 rpm
2 grip positions - pen & palm with comfortable soft grip
100 accessories including collets 1.0, 2.35, 3.0, 3.2mm
Ideal for tasks where both power and precision are required

170W Rotary tool kit
On/off switch
Powerful 230v fan cooled motor
Variable speed with digital LCD display & high quality bearings for smoother running
2m cable
EUK plug- suitable for EU and UK countries

Supplied with

Collets, Drill Bits, Polishing Wheels, Diamond Points, Grinding Stones, Mandrels, Cut Off Wheels, Sanding Discs, Sanding Drums, Wire Wheels, Pencil Brush, Screwdriver, Spanner.

You may be interested in
Stock information temporarily unavailable.

€ 57.00

€ 57.00 Each (Exc. Vat)

€ 69.54

€ 69.54 Each (inc. VAT)

RS PRO RC250X 230V Miniature Rotary Tool Kit Power Tools Kit, Euro & UK Plug

€ 57.00

€ 57.00 Each (Exc. Vat)

€ 69.54

€ 69.54 Each (inc. VAT)

RS PRO RC250X 230V Miniature Rotary Tool Kit Power Tools Kit, Euro & UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-pin / Type C - EuroPlug

Model Number

RC250X

Speed

8000 → 35000rpm

Voltage Rating

230V

Country of Origin

China

Product details

RS High Power LCD Rotary Tool Kit

High powered, professional rotary tool from RS that benefits from a robust design and LCD control for precise digital speed setting. With performance bearings and 170W motor it delivers torque smoothly. With 100 accessories and comfortable soft grip this is an excellent choice for any repair, restoration or fine drilling jobs.

230v variable speed rotary tool
Hanging hook
Button LCD speed control 8000-35,000 rpm
2 grip positions - pen & palm with comfortable soft grip
100 accessories including collets 1.0, 2.35, 3.0, 3.2mm
Ideal for tasks where both power and precision are required

170W Rotary tool kit
On/off switch
Powerful 230v fan cooled motor
Variable speed with digital LCD display & high quality bearings for smoother running
2m cable
EUK plug- suitable for EU and UK countries

Supplied with

Collets, Drill Bits, Polishing Wheels, Diamond Points, Grinding Stones, Mandrels, Cut Off Wheels, Sanding Discs, Sanding Drums, Wire Wheels, Pencil Brush, Screwdriver, Spanner.

You may be interested in