RS PRO Reversible Synchronous Geared AC Geared Motor, 9.5 W, 1 Phase, 240 V

RS tootekood: 918-0824Bränd: RS PRO
brand-logo
Kuva kõik kategoorias AC mootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Power Rating

9.5 W

Frequency Rating

50Hz

AC Motor Type

Synchronous Geared

Supply Voltage

240 V

Phase

1

Output Speed

10 rpm

Gearhead Type

Spur

Shaft Diameter

4mm

Shaft Length

10mm

Width

65mm

Rotation

Reversible

Current Rating

31 → 39 mA

Length

65mm

Maximum Output Torque

10.5 Ncm

Bearing Type

Sintered

Dimensions

65 x 65 x 77 mm

Standards Met

RoHS

Series

MTR8c

Depth

77mm

Päritoluriik

India

Toote üksikasjad

RS Pro MTR8c Series Bi-Directional Synchronous Motors

RS Pro MT8c series reversible synchronous motors are permanent magnet type with two stator windings for single phase.

Lao andmed ajutiselt ei ole saadaval.

€ 52,00

€ 52,00 tk (ilma käibemaksuta)

€ 64,48

€ 64,48 tk (koos käibemaksuga)

RS PRO Reversible Synchronous Geared AC Geared Motor, 9.5 W, 1 Phase, 240 V

€ 52,00

€ 52,00 tk (ilma käibemaksuta)

€ 64,48

€ 64,48 tk (koos käibemaksuga)

RS PRO Reversible Synchronous Geared AC Geared Motor, 9.5 W, 1 Phase, 240 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Power Rating

9.5 W

Frequency Rating

50Hz

AC Motor Type

Synchronous Geared

Supply Voltage

240 V

Phase

1

Output Speed

10 rpm

Gearhead Type

Spur

Shaft Diameter

4mm

Shaft Length

10mm

Width

65mm

Rotation

Reversible

Current Rating

31 → 39 mA

Length

65mm

Maximum Output Torque

10.5 Ncm

Bearing Type

Sintered

Dimensions

65 x 65 x 77 mm

Standards Met

RoHS

Series

MTR8c

Depth

77mm

Päritoluriik

India

Toote üksikasjad

RS Pro MTR8c Series Bi-Directional Synchronous Motors

RS Pro MT8c series reversible synchronous motors are permanent magnet type with two stator windings for single phase.