RS PRO Spherical Bearing 35mm ID 72mm OD

RS Stock No.: 750-8734Brand: RS PROManufacturers Part No.: UC207SS
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

72mm

Material

Stainless Steel

Static Load Rating

1390kgf

Country of Origin

China

Product details

Metric - Stainless Steel

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in
Stock information temporarily unavailable.

€ 64.00

€ 64.00 Each (Exc. Vat)

€ 78.08

€ 78.08 Each (inc. VAT)

RS PRO Spherical Bearing 35mm ID 72mm OD

€ 64.00

€ 64.00 Each (Exc. Vat)

€ 78.08

€ 78.08 Each (inc. VAT)

RS PRO Spherical Bearing 35mm ID 72mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 64.00
5 - 9€ 62.50
10 - 24€ 61.00
25+€ 60.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

72mm

Material

Stainless Steel

Static Load Rating

1390kgf

Country of Origin

China

Product details

Metric - Stainless Steel

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in