Technical Document
Specifications
Brand
Schneider ElectricBody Material
Steel
External Length
915 mm
External Height
500 mm
External Width
600 mm
External Dimensions
915 x 600 x 500mm
Range
Actassi
Country of Origin
Romania
Stock information temporarily unavailable.
€ 900.00
€ 900.00 Each (Exc. Vat)
€ 1,098.00
€ 1,098.00 Each (inc. VAT)
Schneider Electric Steel General Purpose Enclosure, 915 x 600 x 500mm
1
€ 900.00
€ 900.00 Each (Exc. Vat)
€ 1,098.00
€ 1,098.00 Each (inc. VAT)
Schneider Electric Steel General Purpose Enclosure, 915 x 600 x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBody Material
Steel
External Length
915 mm
External Height
500 mm
External Width
600 mm
External Dimensions
915 x 600 x 500mm
Range
Actassi
Country of Origin
Romania