Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricMounting Type
Panel Mount
Contact Configuration
1 NO + 2 NC
Push Button Actuation
Trigger Action
Series
XAL
IP Rating
IP65
Colour
Red
Depth
51mm
Width
68mm
Height
68mm
Pole and Throw Configuration
3PST
Push Button Material
PC
Toote üksikasjad
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricMounting Type
Panel Mount
Contact Configuration
1 NO + 2 NC
Push Button Actuation
Trigger Action
Series
XAL
IP Rating
IP65
Colour
Red
Depth
51mm
Width
68mm
Height
68mm
Pole and Throw Configuration
3PST
Push Button Material
PC
Toote üksikasjad
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.