Schneider Electric Yellow Metal Harmony XAP Control Station Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 746-9361Brand: Schneider ElectricManufacturers Part No.: XAPH1201H29
brand-logo
View all in Home

Technical Document

Specifications

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Metal

IP Rating

IP65

Length

80mm

Width

80mm

Depth

50mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+70°C

Dimensions

80 x 80 x 50mm

Operating Temperature Range

-20 → +70°C

Country of Origin

France

Product details

Push Button Control Stations XAPH Series

You may be interested in
Stock information temporarily unavailable.

€ 131.00

€ 131.00 Each (Exc. Vat)

€ 159.82

€ 159.82 Each (inc. VAT)

Schneider Electric Yellow Metal Harmony XAP Control Station Enclosure - 1 Hole 22mm Diameter

€ 131.00

€ 131.00 Each (Exc. Vat)

€ 159.82

€ 159.82 Each (inc. VAT)

Schneider Electric Yellow Metal Harmony XAP Control Station Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Metal

IP Rating

IP65

Length

80mm

Width

80mm

Depth

50mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+70°C

Dimensions

80 x 80 x 50mm

Operating Temperature Range

-20 → +70°C

Country of Origin

France

Product details

Push Button Control Stations XAPH Series

You may be interested in