SMC KQ2 Series Push In 12 mm, Tube-to-Tube Connection Style
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Teid võib huvitada
SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StyleBränd: SMC
€ 11,656tk (pakis 5) (ilma käibemaksuta)
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
SMC KQ2 Series Push In 12 mm, Tube-to-Tube Connection Style
5
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
SMC KQ2 Series Push In 12 mm, Tube-to-Tube Connection Style
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
Teid võib huvitada
SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StyleBränd: SMC
€ 11,656tk (pakis 5) (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Teid võib huvitada
SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StyleBränd: SMC
€ 11,656tk (pakis 5) (ilma käibemaksuta)