Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Teid võib huvitada
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleBränd: SMC
€ 14,261 pakk 5 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
SMC KQ Series, Tube-to-Tube Connection Style
5
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
SMC KQ Series, Tube-to-Tube Connection Style
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleBränd: SMC
€ 14,261 pakk 5 tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Teid võib huvitada
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleBränd: SMC
€ 14,261 pakk 5 tk (ilma käibemaksuta)