StarTech.com 6 Port USB 3.0 USB A Hub, AC Adapter Powered, 99 x 60 x 22mm
RS Stock No.: 138-5532Brand: StarTech.comManufacturers Part No.: ST7320USBCDistrelec Article No.: 30231665

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
6
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
99 x 60 x 22mm
Depth
60mm
Height
22mm
Width
99mm
Country of Origin
China
€ 71.50
€ 71.50 Each (Exc. Vat)
€ 88.66
€ 88.66 Each (inc. VAT)
StarTech.com 6 Port USB 3.0 USB A Hub, AC Adapter Powered, 99 x 60 x 22mm
1
€ 71.50
€ 71.50 Each (Exc. Vat)
€ 88.66
€ 88.66 Each (inc. VAT)
StarTech.com 6 Port USB 3.0 USB A Hub, AC Adapter Powered, 99 x 60 x 22mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
6
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
99 x 60 x 22mm
Depth
60mm
Height
22mm
Width
99mm
Country of Origin
China