TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 2.5 → 5mm Cable Diameter

RS Stock No.: 265-2726Brand: TE ConnectivityManufacturers Part No.: D-101-00
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Sleeve Length

17.25mm

Material

PVDF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Colour

Blue

Product details

Hi Spec Solder Sleeve

Solder sleeve shield connectors provide a fast, reliable method of grounding leads to cable shields. The solder sleeve assembly contains a precisely engineered preform of flux solder inside a transparent heatshrinkable insulation sleeve with sealing rings. This provides environmentally sealed electrical connection. These sleeves contain a temperature indicator which exhibits a distinct colour change when surfaces have reached wetting temperature, this aids quality control and inspection of connection.

€ 129.00

€ 129.00 1 Box of 100 (Exc. Vat)

€ 159.96

€ 159.96 1 Box of 100 (inc. VAT)

TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 2.5 → 5mm Cable Diameter

€ 129.00

€ 129.00 1 Box of 100 (Exc. Vat)

€ 159.96

€ 159.96 1 Box of 100 (inc. VAT)

TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 2.5 → 5mm Cable Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14€ 129.00
15 - 49€ 122.00
50+€ 116.00

Technical Document

Specifications

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Sleeve Length

17.25mm

Material

PVDF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Colour

Blue

Product details

Hi Spec Solder Sleeve

Solder sleeve shield connectors provide a fast, reliable method of grounding leads to cable shields. The solder sleeve assembly contains a precisely engineered preform of flux solder inside a transparent heatshrinkable insulation sleeve with sealing rings. This provides environmentally sealed electrical connection. These sleeves contain a temperature indicator which exhibits a distinct colour change when surfaces have reached wetting temperature, this aids quality control and inspection of connection.