Texas Instruments UC3901N, Feedback Signal Generator Isolated Feedback Generator 1.5V Ref. 40 V, 14-Pin PDIP

RS Stock No.: 665-9061Brand: Texas InstrumentsManufacturers Part No.: UC3901N
brand-logo
View all in Home

Technical Document

Specifications

Feedback Type

Isolated Feedback Generator

Reference Voltage

1.5V

Maximum Output Current

35mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

40 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Width

6.35mm

Minimum Operating Temperature

0 °C

Product details

Feedback Signal Generators, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.30

€ 6.30 Each (Exc. Vat)

€ 7.81

€ 7.81 Each (inc. VAT)

Texas Instruments UC3901N, Feedback Signal Generator Isolated Feedback Generator 1.5V Ref. 40 V, 14-Pin PDIP
Select packaging type

€ 6.30

€ 6.30 Each (Exc. Vat)

€ 7.81

€ 7.81 Each (inc. VAT)

Texas Instruments UC3901N, Feedback Signal Generator Isolated Feedback Generator 1.5V Ref. 40 V, 14-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24€ 6.30
25 - 99€ 4.95
100 - 249€ 4.40
250 - 499€ 4.20
500+€ 3.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Feedback Type

Isolated Feedback Generator

Reference Voltage

1.5V

Maximum Output Current

35mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

40 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Width

6.35mm

Minimum Operating Temperature

0 °C

Product details

Feedback Signal Generators, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more