Tractel 1m Fall Arrest Lanyard Screw Karabiner Twin

RS Stock No.: 222-1105Brand: TractelManufacturers Part No.: 77872
brand-logo
View all in Home

Technical Document

Specifications

Brand

Tractel

Extended Length

1m

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Karabiner

Anchorage Connection

Karabiner

Weight Capacity

150kg

Retractable

No

Karabiner Type

Screw

Colour

White

Stock information temporarily unavailable.

€ 142.00

€ 142.00 Each (Exc. Vat)

€ 173.24

€ 173.24 Each (inc. VAT)

Tractel 1m Fall Arrest Lanyard Screw Karabiner Twin

€ 142.00

€ 142.00 Each (Exc. Vat)

€ 173.24

€ 173.24 Each (inc. VAT)

Tractel 1m Fall Arrest Lanyard Screw Karabiner Twin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Extended Length

1m

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Karabiner

Anchorage Connection

Karabiner

Weight Capacity

150kg

Retractable

No

Karabiner Type

Screw

Colour

White