Weidmuller TRS Series Interface Relay, DIN Rail Mount, 24 → 230V ac/dc Coil, DPDT, 2-Pole, 8A Load

RS Stock No.: 892-8818Brand: WeidmüllerManufacturers Part No.: 1123580000
brand-logo
View all in Home

Technical Document

Specifications

Coil Voltage

24 → 230V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

TRS

Number of Poles

2

Load Current Rating

8A

Load Voltage Rating

300V

Maximum Input Voltage

230V ac/dc

Minimum Input Voltage

24V ac/dc

Switching Voltage

250V ac

Terminal Type

Screw

Depth

87.8mm

Height

89.6mm

Length

12.8mm

Contact Material

Silver Alloy

Input Current

(dc) 45 mA, (ac) 6mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Dimensions

12.8 x 87.8 x 89.6mm

Input Voltage Range

24 → 230V ac/dc

Turn Off Time

< 100ms

Life

30000000 Cycles

Turn On Time

< 40ms

Operating Temperature Range

-40 → +40°C

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Relay Switching Classification

General Purpose Relay

Relay Type

Electro Mechanical

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever

Stock information temporarily unavailable.

€ 30.00

€ 30.00 Each (Exc. Vat)

€ 36.60

€ 36.60 Each (inc. VAT)

Weidmuller TRS Series Interface Relay, DIN Rail Mount, 24 → 230V ac/dc Coil, DPDT, 2-Pole, 8A Load

€ 30.00

€ 30.00 Each (Exc. Vat)

€ 36.60

€ 36.60 Each (inc. VAT)

Weidmuller TRS Series Interface Relay, DIN Rail Mount, 24 → 230V ac/dc Coil, DPDT, 2-Pole, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 30.00
5 - 9€ 28.60
10+€ 27.50

Technical Document

Specifications

Coil Voltage

24 → 230V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

TRS

Number of Poles

2

Load Current Rating

8A

Load Voltage Rating

300V

Maximum Input Voltage

230V ac/dc

Minimum Input Voltage

24V ac/dc

Switching Voltage

250V ac

Terminal Type

Screw

Depth

87.8mm

Height

89.6mm

Length

12.8mm

Contact Material

Silver Alloy

Input Current

(dc) 45 mA, (ac) 6mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Dimensions

12.8 x 87.8 x 89.6mm

Input Voltage Range

24 → 230V ac/dc

Turn Off Time

< 100ms

Life

30000000 Cycles

Turn On Time

< 40ms

Operating Temperature Range

-40 → +40°C

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Relay Switching Classification

General Purpose Relay

Relay Type

Electro Mechanical

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever