Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 80V dc

RS Stock No.: 257-0046Brand: Wurth ElektronikManufacturers Part No.: 870056174001
brand-logo
View all in Home

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

80V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

Stock information temporarily unavailable.

€ 661.60

€ 0.827 Each (In a Box of 800) (Exc. Vat)

€ 807.15

€ 1.009 Each (In a Box of 800) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 80V dc

€ 661.60

€ 0.827 Each (In a Box of 800) (Exc. Vat)

€ 807.15

€ 1.009 Each (In a Box of 800) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 80V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

80V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can