Technical Document
Specifications
Brand
XylemDevice Type
10 Sensor Probe 3 m
Mounting Type
Bracket Mounted
Series
MultiTrode
Country of Origin
Australia
Product details
MultiTrode Ultra-Reliable Level Sensing and Control
The MultiTrode probe is a reliable and cost-effective level sensor. There are no electronics or moving parts resulting in a longer life expectancy.
The MultiTrode is easy to install and is unaffected by fat, foam, grease and sludge.
The probe works by using the conductive properties of the water to complete a circuit with a controller. The probe can be mounted by the inflow, allowing the turbulence to keep it clean.
Features and Benefits
10+ year lifetime
Cost effective
Low and reliable pump cut-out
Unaffected by build-up
Reduces maintenance cost
Intrinsically safe when installed with MTISB barrier
Eliminates false readings
Simple to install
Cuts the risk of spills
UL, ULC, Ctick and CE Approved
Product Application Information
The probe connects to:
MultiSmart Pump Station Manager
MTIC with 10 Probe Inputs
MTDPC with 10 Probe Inputs
MTR with 2 Probe Inputs
MTRA with 3 Probe Inputs
Safe-TL or Safe-FS with 3 Probe Inputs
€ 970.85
€ 970.85 Each (Exc. Vat)
€ 1,184.44
€ 1,184.44 Each (inc. VAT)
1
€ 970.85
€ 970.85 Each (Exc. Vat)
€ 1,184.44
€ 1,184.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XylemDevice Type
10 Sensor Probe 3 m
Mounting Type
Bracket Mounted
Series
MultiTrode
Country of Origin
Australia
Product details
MultiTrode Ultra-Reliable Level Sensing and Control
The MultiTrode probe is a reliable and cost-effective level sensor. There are no electronics or moving parts resulting in a longer life expectancy.
The MultiTrode is easy to install and is unaffected by fat, foam, grease and sludge.
The probe works by using the conductive properties of the water to complete a circuit with a controller. The probe can be mounted by the inflow, allowing the turbulence to keep it clean.
Features and Benefits
10+ year lifetime
Cost effective
Low and reliable pump cut-out
Unaffected by build-up
Reduces maintenance cost
Intrinsically safe when installed with MTISB barrier
Eliminates false readings
Simple to install
Cuts the risk of spills
UL, ULC, Ctick and CE Approved
Product Application Information
The probe connects to:
MultiSmart Pump Station Manager
MTIC with 10 Probe Inputs
MTDPC with 10 Probe Inputs
MTR with 2 Probe Inputs
MTRA with 3 Probe Inputs
Safe-TL or Safe-FS with 3 Probe Inputs