Desco 152mm(W)x

RS tootekood: 871-5246Bränd: DescoTootja Part nr.: 13332
brand-logo
Kuva kõik kategoorias Home

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Desco

Colour

Silver

Width

152mm

Quantity Per Package

100

Closure Type

Heat Seal

Päritoluriik

United States

Toote üksikasjad

Statshield™ ESD Moisture Barrier Bags

Menda's moisture barrier bags have a buried metal layer that won't scratch off and provides superior durability. With greater than 10 lbs puncture resistance, the bags will reliably protect most components. These bags have greater than 40% light transmission which allows for identification of bag contents. Static dissipative properties are built into the bags, which won't wear off and are not humidity-dependent.

Statshield™ bags are designed for use with SMD tape & reel, JEDEC trays and shipping tube packaging. Moisture barrier bags also guarantee ESD and EMI/RFI protection.

Teid võib huvitada
RS PRO Static Shielding Bag 152mm(W)x 203mm(L)
€ 71,921 pakk 100 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Desco 152mm(W)x

P.O.A.

Desco 152mm(W)x
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Static Shielding Bag 152mm(W)x 203mm(L)
€ 71,921 pakk 100 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Desco

Colour

Silver

Width

152mm

Quantity Per Package

100

Closure Type

Heat Seal

Päritoluriik

United States

Toote üksikasjad

Statshield™ ESD Moisture Barrier Bags

Menda's moisture barrier bags have a buried metal layer that won't scratch off and provides superior durability. With greater than 10 lbs puncture resistance, the bags will reliably protect most components. These bags have greater than 40% light transmission which allows for identification of bag contents. Static dissipative properties are built into the bags, which won't wear off and are not humidity-dependent.

Statshield™ bags are designed for use with SMD tape & reel, JEDEC trays and shipping tube packaging. Moisture barrier bags also guarantee ESD and EMI/RFI protection.

Teid võib huvitada
RS PRO Static Shielding Bag 152mm(W)x 203mm(L)
€ 71,921 pakk 100 tk (ilma käibemaksuta)