RS PRO Green 10 mm² Tri-rated Cable, 8 AWG, 80/0.4 mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
10 mm²
Sheath Colour
Green
American Wire Gauge
8 AWG
Cable Shape
Round
Core Strands
80/0.4 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
6.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-15°C
Current Rating
75 A
Conductor Material
Copper
Standards Met
CSA C22.2 Type TEW, UK BS 6231, UL 1028
Tri-rated
Yes
Insulation Wall Thickness
1.2
Size of Strands
0.4 mm
Number of Strands
80
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Standards
UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,
€ 234,00
€ 234,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 290,16
€ 290,16 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 234,00
€ 234,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 290,16
€ 290,16 1 Reel of 100 Metres (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
10 mm²
Sheath Colour
Green
American Wire Gauge
8 AWG
Cable Shape
Round
Core Strands
80/0.4 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
6.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-15°C
Current Rating
75 A
Conductor Material
Copper
Standards Met
CSA C22.2 Type TEW, UK BS 6231, UL 1028
Tri-rated
Yes
Insulation Wall Thickness
1.2
Size of Strands
0.4 mm
Number of Strands
80
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Standards
UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,