RS PRO, 1.5m Cat6, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
White
Wiring Configuration
Straight Through
Core Strands
7/0.183
Capacitance
5.6nF/100m
Cross Sectional Area
0.201-0.253mm²
Voltage Rating
≤80
Number of Strands
8
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Current Rating
≤960mA
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Cable Shape
Round
Country of Origin
China
€ 4.05
€ 4.05 Each (Exc. Vat)
€ 4.94
€ 4.94 Each (inc. VAT)
1
€ 4.05
€ 4.05 Each (Exc. Vat)
€ 4.94
€ 4.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
White
Wiring Configuration
Straight Through
Core Strands
7/0.183
Capacitance
5.6nF/100m
Cross Sectional Area
0.201-0.253mm²
Voltage Rating
≤80
Number of Strands
8
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Current Rating
≤960mA
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Cable Shape
Round
Country of Origin
China