Weller Soldering Station 150W, 230V

RS Stock No.: 186-602Brand: WellerManufacturers Part No.: T0053414699
brand-logo
View all in Home

Technical Document

Specifications

Brand

Weller

Tasks Supported

Soldering

Wattage

150W

Input Voltage

230V

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Product details

Soldering - Weller

You may be interested in
Weller WX 2020 Soldering Station 200W, 230V
€ 1,476.20Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Weller Soldering Station 150W, 230V

Price on Asking

Weller Soldering Station 150W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weller WX 2020 Soldering Station 200W, 230V
€ 1,476.20Each (Exc. Vat)

Technical Document

Specifications

Brand

Weller

Tasks Supported

Soldering

Wattage

150W

Input Voltage

230V

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Product details

Soldering - Weller

You may be interested in
Weller WX 2020 Soldering Station 200W, 230V
€ 1,476.20Each (Exc. Vat)