Hinge Switches
Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches ar...
Showing 1-20 of 74 products
Allen Bradley Guardmaster
Safety Hinge Switch
440h
-
Plastic
1
-
M16
IP67
-20°C
3 to 11 °
-
-
-
Stainless Steel
50mm
80°C
-
-
No
-
1000000Cycles
Schmersal
Safety Hinge Switch
TVS 400
1 NO/2 NC
Plastic
2
Screw
PG13.5
-
-25°C
4 °
24V dc
230V ac
-
-
-
65°C
-
-
No
-
1000000Operations
Schmersal
Safety Hinge Switch
TC 236
1 NO/1 NC
Plastic, Fibreglass Reinforced Thermoplastic
1
M12 Connector
M20
IP67
-30°C
12.5 °
24V dc
230V ac
4A
-
70mm
80°C
30 mm
-
EAC, EN 60947-5-1, cULus, CCC, EN ISO 13849-1, BG-GS-ET-15
88.5mm
1000000Operations
Allen Bradley Guardmaster
Hinge Switch
440h
1 NO/2 NC
Plastic
1
Screw
M16
IP66
-20°C
5 to 11 °
24V dc
-
-
-
85mm
80°C
-
-
No
85mm
2000000Operations
Schmersal
Safety Hinge Switch
TESK
1 NO/2 NC
Thermoplastic, Die Cast Zinc
-
Screw
-
IP65
-25°C
-
24V dc
230V ac
-
-
-
65°C
-
2mm
No
116mm
1000000Operations
Schmersal
Hinge Switch
TESK
1 NO/2 NC
Thermoplastic, Die Cast Zinc
1
Screw
-
IP65
-25°C
3 °
24V dc
230V ac
2A
-
-
65°C
78 mm
2mm
No
116mm
1000000Operations
Schmersal
Safety Hinge Switch
TC 236
1 NO/1 NC
-
1
M12 Connector
M20 x 1.5
IP67
-30°C
12.5 °
24V dc
230V ac
4A
-
70mm
80°C
30 mm
-
No
88.5mm
1000000Operations
Schmersal
Safety Hinge Switch
TC 236
1 NO/1 NC
-
1
M12 Connector
M20 x 1.5
IP67
-30°C
12.5 °
24V dc
230V ac
4A
-
70mm
80°C
30 mm
-
cULus, BG-GS-ET-15, EAC, CCC, EN ISO 13849-1, EN 60947-5-1
88.5mm
1000000Operations
Allen Bradley Guardmaster
Hinge Switch
440h
-
Plastic
1
-
M16
IP67
-20°C
5 to 14°
24V dc
600V ac
-
-
80mm
80°C
30.4 mm
31mm
No
90.5mm
-
Telemecanique Sensors
Hinge Switch
XCSTR
3 NC
Polyamide, Fibreglass
2
-
M16 x 1.5
IP67
-25°C
5 °
250V dc
240V ac
6mA
-
30mm
70°C
52 mm
117mm
EN/IEC 60947-5-4, EN 1088/ISO 14119, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508
-
1000000Cycles
Allen Bradley Guardmaster
Safety Hinge Switch
440h
-
Plastic
1
-
M16
IP67
-20°C
3-11°
-
-
-
Stainless Steel
50mm
80°C
-
-
No
-
1000000Cycles
Schmersal
Safety Hinge Switch
TVS 410
2 NO/2 NC
Light Alloy
2
Screw
2 x M16 x 1.5
IP65
-25°C
5 °
24V dc
230V ac
2.5A
-
-
65°C
41.5 mm
25.5mm
IEC/EN 60947-5-1
75.5mm
1000000Operations
Schmersal
Hinge Switch
TVS 335
1 NO/1 NC
-
1
M12 Connector
M20 x 1.5
IP67
-25°C
7 °
24V dc
230V ac
4A
-
24mm
70°C
40.5 mm
-
No
107mm
1000000Operations
Siemens
Safety Hinge Switch
3SE2
-
Plastic
-
Screw
M20 x 1.5
IP65
-30°C
3.5 to 8 °
24V dc
250V ac
2A
-
-
85°C
-
-
No
-
1000000Cycles
Telemecanique Sensors
Safety Hinge Switch
XCS
-
Plastic
1
Screw Clamp
M16 x 1.5
IP67
-25°C
5 °
250V dc
240V ac
3A
-
30mm
70°C
30 mm
96mm
EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN 1088/ISO 14119, EN/IEC 60947-5-4, UL 508
-
1000000Cycles
Telemecanique Sensors
Safety Hinge Switch
XCS
-
Plastic
2
Screw Clamp
M16 x 1.5
IP67
-25°C
5 °
250V dc
240V ac
3A
-
30mm
70°C
52 mm
117mm
EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14
80mm
1000000Cycles
Elesa
Hinge Switch
CFSW
-
Super Technopolymer
-
-
-
IP67
-20°C
-
-
-
-
-
-
80°C
6 mm
42mm
IMQ, UL, EN ISO 12100, IEC 62061, IEC EN 60947-5-1, EN 954-1, RoHS, EN60529, EN ISO 13849-1, UNI EN ISO 14119, IEC EN 60204-1
110mm
1000000Cycles