Power Supplies & Transformers
/
Transformers
LAN Ethernet Transformers
Hide Filters
Showing
1-20
of
237
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
Abracon (1)
Bourns (27)
Taoglas (4)
Wurth Elektronik (205)
Number of Outputs
0.5 (2)
1 (180)
2 (13)
4 (4)
5 (7)
Product Type
LAN Ethernet Transformer (236)
Transformer LAN (1)
Insertion Loss
-1.0dB (8)
-1.1dB (31)
-1.2dB (7)
-1.3dB (12)
-1.4dB (4)
-1.5dB (13)
-1.7dB (2)
-1.9dB (3)
-1dB (96)
-2.0dB (2)
-2.5dB (2)
-2dB (16)
-3.0dB (2)
-3dB (4)
Mount Type
PCB (19)
Surface (81)
Surface Mount (1)
Through Hole (113)
Depth
1.98mm (1)
10.1mm (1)
10.85mm (2)
11.43mm (4)
12.2mm (2)
12.8mm (1)
13.5mm (2)
14.65mm (2)
14.75mm (4)
14.99mm (1)
16.7mm (8)
16.8mm (6)
17mm (2)
2.16mm (2)
2.29mm (1)
2.9mm (8)
21.05mm (2)
21.06mm (2)
21.35mm (4)
21.3mm (10)
21.59mm (2)
21.5mm (10)
21.6mm (2)
21.84mm (22)
21.8mm (2)
23.88mm (2)
24.5mm (2)
25.25mm (2)
25.3mm (6)
25mm (2)
26.06mm (2)
28.57mm (2)
28.75mm (2)
3.22mm (6)
3.2mm (1)
33.02mm (19)
4.1mm (6)
4.5mm (2)
5.33mm (1)
5.56mm (1)
6.1mm (2)
6.35mm (2)
6mm (4)
7.5mm (2)
8.35mm (2)
8.8mm (6)
9.5mm (2)
Length
12.7mm (10)
12.8mm (4)
12.95mm (1)
13.55mm (2)
13.5mm (9)
13.64mm (1)
13.74mm (6)
13.95mm (2)
15.11mm (1)
15.88mm (6)
16.04mm (4)
16.13mm (2)
16.2mm (10)
16.3mm (2)
16.5mm (2)
16.6mm (1)
16.79mm (1)
16.9mm (2)
16mm (8)
17.02mm (2)
17.09mm (2)
17.5mm (1)
17.62mm (2)
17.78mm (1)
17mm (2)
18.29mm (2)
18.3mm (2)
24.55mm (2)
28.57mm (2)
31.4mm (2)
4.7mm (2)
59.13mm (2)
Inductance
100μH (3)
120μH (15)
127μH (6)
128μH (2)
160μH (6)
21μH (2)
230μH (6)
235μH (4)
350μH (150)
380μH (4)
48μH (1)
Width
12.2mm (4)
12.7mm (2)
13.55mm (4)
13.5mm (10)
13.74mm (8)
13.87mm (4)
13.95mm (6)
13.97mm (3)
14.2mm (1)
14.7mm (2)
15.21mm (2)
15.79mm (1)
15.88mm (6)
15.95mm (2)
16.04mm (2)
16.13mm (2)
16.2mm (2)
16.9mm (2)
16mm (4)
18.25mm (2)
21.8mm (2)
28.3mm (2)
3.22mm (2)
4.01mm (1)
6.22mm (1)
6.56mm (1)
7.4mm (2)
8.6mm (2)
8.8mm (5)
9.27mm (2)
9.3mm (1)
9.5mm (2)
9mm (2)
Minimum Operating Temperature
-40°C (181)
0°C (48)
Maximum Operating Temperature
105°C (22)
125°C (20)
70°C (42)
75°C (2)
85°C (143)
Series
ALAN-101 (1)
PT (2)
SM (2)
SM13072APEL (2)
SM42002EL (2)
SM42P01EL (2)
SM43001EL (2)
SM43P01EL (2)
SM453229A (2)
SM453230-121N7YP (2)
SM453230-231N7YP (2)
SM51589PEL (2)
SM91076L (2)
TM (1)
WE-LAN (7)
WE-RJ45LAN (6)
WE-STST (2)
Minimum Operating Frequency
0.1MHz (1)
100MHz (2)
1MHz (63)
200kHz (2)
300kHz (2)
Termination Type
Cu/Ni/Sn (Rohs Compliant) (2)
Gull Wing Terminal (1)
N7 Termination (2)
SMT/Through-Hole (1)
Solder (39)
Tin (14)
Tin Finish (2)
Standards/Approvals
EN 60950-1, IEC 60601-1:2006, UL 60950-1, AS/NZS 60950.1, IEC 60950-1, CSA 60950-1, IEEE 802.3 (2)
IEC 60601-1:2006, AS/NZS 60950.1, IEEE 802.3, EN 60950-1, CSA 60950-1, IEC 60950-1, UL 60950-1 (2)
IEEE 802.3 (4)
IEEE 802.3, IEEE 802.3AF, IEEE 802.3AT, UL 94-V0 (1)
IEEE 802.3, RoHS Directive 2015/863 (2)
IEEE 802.3ab (2)
IEEE 802.3ab for 1000BaseT (4)
IEEE 802.3af (2)
IEEE 802.3at (4)
IEEE 802.3at, IEEE 802.3ab, IEEE 802.3u, DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3af (2)
IEEE 802.3at, IEEE 802.3af, IEEE 802.3, UL 94-V0 (2)
IEEE 802.3bt Type 3 4PPoE Ethernet Compatible, RoHS (2)
IEEE 802.3u (14)
IEEE 802.3u for 10/100Base-TX-Applications (2)
IEEE 802.3u, RoHS, UL 94 V-0 (1)
IEEE80, RoHS (2)
IEEE802.3ab (2)
MECHATROLINK-III, RoHS, IEEE 802.3u (100Base-T), IEC 61000-4-5 (2)
No (4)
REACH, RoHS (7)
RoHS (144)
RoHS Compliant, Halogen Free, IEEE 802.3 (2)
RoHS Compliant, IEEE 802.3 Ethernet compatible (2)
RoHS Compliant, IEEE 802.3, Halogen Free (2)
RoHS, AEC-Q200, IEEE 802.3 (4)
RoHS, IEEE 802.3u, UL 94 V-0 (2)
RoHS, REACH (9)
RoHS, UL 94 V-0, IEEE 802.3u (1)
UL 94 V-0, IEEE 802.3u, RoHS (2)
UL-94V0 (4)
UL94-V0, IEEE 802.3at (2)
Supported Ethernet Standards
10 GbE (4)
10/100 Base (17)
10/100 Base-T (21)
10/100/1000 Base-T (4)
10/100/1000 Base-T/PoE+ (2)
1000 Base-T (15)
10G Base-T (2)
2.5 GbE (2)
2.5G, 1G, 5G BASE-T (2)
IEEE 802.3 (2)
IEEE 802.3bt Type 3 4PPoE (2)
Turns Ratio
±5 % (2)
0.47:1:1:0.82 (1)
1 : 1 ± 2 (2)
1 : 1 ± 5 % (2)
1:0.25:0.08:0.08 (2)
1:1 (180)
1:1 (±2 %) (2)
1:1 ± 3% (2)
1:1 Tx Rx (2)
1:1± 3 % (2)
1:4.5:4.5:1 (2)
1.71:1:1:0.86 (1)
12:1:1:2.5 (1)
1CT:1CT (3)
2:1:1:1 (1)
3:1:1:2 (1)
3.2:1:1:2.8 (1)
4:1:1:2 (2)
4:1:1:3 (1)
4.8:1.4:1.4:1 (1)
5.33:1:1:2 (1)
6:1:1:3 (2)
8:1:1:1.67 (1)
Isolation Voltage
1.5kV (2)
1.5kV ac (4)
1500V ac (16)
1500Vrms (22)
4000V ac (2)
5000V ac (2)
6000V ac (2)
Maximum Operating Frequency
0.3MHz (2)
100kHz (3)
100MHz (64)
250kHz (2)
250MHz (2)
Brand
Number of Outputs
Product Type
Insertion Loss
Mount Type
Depth
Length
Inductance
Width
Minimum Operating Temperature
Maximum Operating Temperature
Series
Minimum Operating Frequency
Termination Type
Standards/Approvals
Supported Ethernet Standards
Turns Ratio
Isolation Voltage
Maximum Operating Frequency