CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers...

Showing 1-20 of 344 products

Filter

Sort

Filter

Sort

Microchip ATA6501T-4CWVAO, System Basis Chip 8 Mbps, 8-Pin VDFN
RS Stock No.802-841BrandMicrochipManufacturers Part No.ATA6501T-4CWVAO

€ 3,782.00

€ 0.756 Each (On a Reel of 5000) (Exc. Vat)

Add to basket
Microchip
System Basis Chip
-
8Mbps
1
-
-
-
-
-
160μA
Surface Mount
-
VDFN
-
8
-
-
-
-
-
-
-40°C
150°C
-
-
-
-
-
ATA6501
RoHS
-
-
-
AEC-Q100
Microchip ATA6503T-4BWVAO, System Basis Chip 8 Mbps, 10-Pin VDFN
RS Stock No.802-842BrandMicrochipManufacturers Part No.ATA6503T-4BWVAO

€ 3,961.80

€ 0.792 Each (On a Reel of 5000) (Exc. Vat)

Add to basket
Microchip
System Basis Chip
-
8Mbps
1
-
-
-
-
-
160μA
Surface Mount
-
VDFN
-
10
-
-
-
-
-
-
-40°C
150°C
-
-
-
-
-
ATA6503
RoHS
-
-
-
AEC-Q100
Microchip ATA6587-GUQW1-VAO, System Basis Chip 5 Mbps, 26-Pin VDFN
RS Stock No.802-847BrandMicrochipManufacturers Part No.ATA6587-GUQW1-VAO

€ 13,020.00

€ 2.17 Each (On a Reel of 6000) (Exc. Vat)

Add to basket
Microchip
System Basis Chip
-
5Mbps
1
-
-
-
-
-
48μA
Surface Mount
-
VDFN
-
26
-
-
-
-
-
-
-40°C
150°C
-
-
-
-
-
ATA6587
RoHS
-
-
-
AEC-Q100
Microchip MCP2561T-E/SN, CAN Transceiver 1 Mbps, 8-Pin SOIC
RS Stock No.764-351BrandMicrochipManufacturers Part No.MCP2561T-E/SN

€ 4,022.44

€ 1.219 Each (Supplied as a Tape) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
1Mbps
1
Transceiver
-
-
Standby
-
70mA
Surface Mount
CAN
SOIC
-
8
4.5V
-
5.5V
-
-
-
-40°C
125°C
-
4.9mm
3.9mm
1.5mm
-
MCP2561
ISO-11898
-
-
-
AEC-Q100
Infineon TLE9350BSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-032BrandInfineonManufacturers Part No.TLE9350BSJXTMA1

€ 9.00

€ 0.90 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Infineon
CAN Transceiver
-
5Mbps
1
-
-
-
Yes
-
-
-
-
PG-DSO-8
-
8
6V
-
-0.3V
-
-
Yes
-
-
-
-
-
-
-
E57G General purpose
SAE J2284-4/-5, ISO 11898-2:2016
-
-
-
-
Infineon TLE9350BVSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-034BrandInfineonManufacturers Part No.TLE9350BVSJXTMA1

€ 9.44

€ 0.944 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Infineon
CAN Transceiver
-
5Mbps
1
-
-
-
Yes
-
-
-
-
PG-DSO-8
-
8
6V
-
-0.3V
-
-
Yes
-
-
-
-
-
-
-
E57G General purpose
ISO 11898-2:2016, SAE J2284-4/-5
-
-
-
-
Infineon TLE9350BXSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-035BrandInfineonManufacturers Part No.TLE9350BXSJXTMA1

€ 9.37

€ 0.937 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Infineon
CAN Transceiver
-
5Mbps
1
-
-
-
Yes
-
-
-
-
PG-DSO-8
-
8
6V
-
-0.3V
-
-
Yes
-
-
-
-
-
-
-
-
CSA-C22.2 No. 14, UL, IEC/EN 60947-5-2
-
-
-
-
Infineon TLE9351BSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-036BrandInfineonManufacturers Part No.TLE9351BSJXTMA1

€ 9.88

€ 0.988 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Infineon
CAN Transceiver
-
5Mbps
1
-
-
-
Yes
-
-
-
-
PG-DSO-8
-
8
6V
-
-0.3V
-
-
Yes
-
-
-
-
-
-
-
-
UL, CSA-C22.2 No. 14, IEC/EN 60947-5-2
-
-
-
-
Infineon TLE9351BVSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-038BrandInfineonManufacturers Part No.TLE9351BVSJXTMA1

€ 10.16

€ 1.016 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Infineon
CAN Transceiver
-
5Mbps
1
High Speed Can FD Transceiver
-
-
Yes
-
5mA
Surface
CAN FD
PG-DSO-8
-
8
3V
-
5.5V
-
-
Yes
-40°C
150°C
-
4.93mm
-
1.47mm
-
TLE9351
ISO 11898-2:2016, SAE J2284-4/-5
-
-
-
AEC-Q100
Microchip ATA6500T-4CWVAO, CAN Transceiver 8 Mbps, 8-Pin VDFN
Also available in industry standard packaging
RS Stock No.302-469BrandMicrochipManufacturers Part No.ATA6500T-4CWVAO

€ 3.69

€ 0.738 Each (Supplied as a Tape) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
8Mbps
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
-
75mA
Surface
ISO 11898-2
VDFN
-
8
1.8V
-
40V
-
-
Yes
-40°C
150°C
-
-
-
3mm
-
ATA650X
ISO 26262:2018 (ASIL B), AEC Q100, IEC 61508:2010 (SIL 2)
-
-
-
-
Microchip ATA6502T-4BWVAO, CAN Transceiver 8 Mbps, 10-Pin VDFN
Also available in industry standard packaging
RS Stock No.302-470BrandMicrochipManufacturers Part No.ATA6502T-4BWVAO

€ 3.80

€ 0.76 Each (Supplied as a Tape) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
8Mbps
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
-
75mA
Surface
ISO 11898-2
VDFN
-
10
1.8V
-
40V
-
-
Yes
-40°C
150°C
-
-
-
3mm
-
ATA650X
IEC 61508:2010 (up to SIL 2), AEC Q100, ISO 26262:2018 (up to ASIL B)
-
-
-
-
Microchip ATA6504T-QBBVAO, CAN Transceiver 8 Mbps, 14-Pin VDFN
Also available in industry standard packaging
RS Stock No.302-471BrandMicrochipManufacturers Part No.ATA6504T-QBBVAO

€ 3.86

€ 0.771 Each (Supplied as a Tape) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
8Mbps
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
-
75mA
Surface
ISO 11898-2
VDFN
-
14
1.8V
-
40V
-
-
Yes
-40°C
150°C
-
-
-
4.5mm
-
ATA650X
AEC Q100, ISO 26262:2018 ASIL B, IEC 61508:2010 SIL 2
-
-
-
-
Microchip ATA6505T-QBBVAO, CAN Transceiver 8 Mbps, 14-Pin VDFN
Also available in industry standard packaging
RS Stock No.302-473BrandMicrochipManufacturers Part No.ATA6505T-QBBVAO

€ 3.86

€ 0.771 Each (Supplied as a Tape) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
8Mbps
1
Can FD Transceiver with Voltage Regulator
-
-
Sleep, Standby
-
75mA
-
ISO 11898-2
VDFN
-
14
1.8V
-
40V
-
-
Yes
-40°C
150°C
-
-
-
4.5mm
-
ATA650X
ISO 26262:2018 (ASIL B), AEC Q100, ISO 11898-2:2024, IEC 61508:2010 (SIL 2), SAE J2284-1 to SAE J2284-5
-
-
-
-
Microchip ATA6561-GBQW-N, CAN Transceiver 5 Mbps, 8-Pin SOIC
RS Stock No.333-121BrandMicrochipManufacturers Part No.ATA6561-GBQW-N

€ 4,754.16

€ 0.792 Each (On a Reel of 6000) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
5Mbps
1
-
-
-
Standby, High Speed, Slope Control
-
70mA
-
ISO 11898-5, SAE J2284, ISO 11898, ISO 11898-2
SOIC
-
8
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
No
Microchip MCP2515T-E/SO, CAN Transceiver 1 Mbps, 18-Pin SOIC
RS Stock No.332-949BrandMicrochipManufacturers Part No.MCP2515T-E/SO

€ 4,092.00

€ 3.72 Each (On a Reel of 1100) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
1Mbps
-
-
-
-
-
-
5mA
-
CAN
SOIC
-
18
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
No
Microchip MCP2518FDT-E/QBB, CAN Controller 8 Mbps, 4-Pin VDFN
RS Stock No.333-130BrandMicrochipManufacturers Part No.MCP2518FDT-E/QBB

€ 20,088.00

€ 3.348 Each (On a Reel of 6000) (Exc. Vat)

Add to basket
Microchip
CAN Controller
-
8Mbps
1
-
-
-
Sleep
-
5mA
-
M12
VDFN
-
4
4.5V
-
5.5V
-
-
Yes
-40°C
125°C
-
1m
-
-
-
-
UL 1581, IEC 61076-2-101, IEC 60332-2-2
-
-
-
No
Microchip MCP2542FDT-E/MNY, CAN Transceiver 2 Mbps, 8-Pin SOIC
RS Stock No.333-213BrandMicrochipManufacturers Part No.MCP2542FDT-E/MNY

€ 3,699.17

€ 1.121 Each (On a Reel of 3300) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
2Mbps
1
-
-
-
Shutdown, High Speed, Slope Control
-
10mA
-
ISO 11898-2
SOIC
-
8
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
No
Microchip MCP2542FDT-E/SN, CAN Transceiver 2 Mbps, 8-Pin SOIC
RS Stock No.333-138BrandMicrochipManufacturers Part No.MCP2542FDT-E/SN

€ 3,576.41

€ 1.084 Each (On a Reel of 3300) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
2Mbps
1
-
-
-
Slope Control, Shutdown, High Speed
-
140mA
-
ISO 11898-2
SOIC
-
8
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
No
Microchip MCP2544FD-E/SN, CAN Transceiver 8 Mbps, 8-Pin DFN
RS Stock No.333-053BrandMicrochipManufacturers Part No.MCP2544FD-E/SN

€ 433.50

€ 1.084 Each (In a Box of 400) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
8Mbps
1
-
-
-
Slope Control, Shutdown, High Speed
-
140mA
-
ISO 11898-2
DFN
-
8
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
No
Microchip MCP2562FDT-E/MF, CAN Transceiver 2 Mbps, 8-Pin DFN
RS Stock No.333-231BrandMicrochipManufacturers Part No.MCP2562FDT-E/MF

€ 4,501.20

€ 1.364 Each (On a Reel of 3300) (Exc. Vat)

Add to basket
Microchip
CAN Transceiver
-
2Mbps
1
-
-
-
High Speed
-
10mA
-
ISO 11898-2
DFN
-
8
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
No

...