Bearings & Seals
/
Gaskets, Seals & Packings
Seal & O-Ring Kits
Hide Filters
Showing
1-20
of
201
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
Bosch Rexroth (1)
Festo (60)
Hutchinson Le Joint Français (7)
Legris (6)
Loctite (1)
NEMIQ (1)
Norgren (9)
Parker (22)
Phoenix Contact (14)
RS Pro (21)
SKF (20)
SMC (39)
Material
Aluminium (4)
Aluminium Alloy, Brass, Carbon Steel, Chromated, Rolled Steel, Stainless Steel, Urethane, White Hard Anodised, Electroless Nickel Plated, Fluorelastomer, Hard Chrome Plated, Lead Bronze Cast, Nickel Plated, Nitrile Rubber (NBR), Oil Impregnated Sintered Alloy, Resin (1)
Anodised Aluminium, Nitrile Butadiene Rubber, Stainless Steel (1)
Anodised Aluminium, Stainless Steel, Nitrile Butadiene Rubber (1)
Brass, Aluminium Alloy, Carbon Steel, Chromated, Electroless Nickel Plated, Fluorine Rubber, Hard Chrome Plated, Heat Resistant Tarpaulin, Nickel Plated, Nitrile Rubber (NBR), Nylon, Oil Impregnated Sintered Alloy, Resin, Rolled Steel, Stainless Steel, Urethane, White Hard Anodised (1)
Ethylene Propylene Diene Monomer (2)
Fluorelastomer (23)
Fluororubber (2)
Hard Polyvinyl Chloride (9)
Nitrile (17)
Nitrile Butadiene Rubber, Anodised Aluminium, Stainless Steel (2)
Nitrile Butadiene Rubber, Resin, Urethane (2)
Nitrile Butadiene Rubber, Urethane, Resin (1)
Nitrile Rubber (NBR) (17)
Perbunan (14)
Polyetheretherketone (3)
Polyurethane (1)
Polyvinyl Chloride (5)
Polyvinyl Fluoride (7)
Resin, Nitrile Butadiene Rubber, Urethane (1)
Special Resin, Nitrile Butadiene Rubber (1)
Stainless Steel, Nitrile Butadiene Rubber, Anodised Aluminium (2)
Thermoplastic Elastomer (4)
Thermoplastic Polyurethane (2)
Urethane, Nitrile Butadiene Rubber, Resin (1)
Urethane, Resin, Nitrile Butadiene Rubber (2)
Viton (3)
Zinc Plated Steel (6)
Product Type
Cylinder Seal Kit (25)
O-Ring Kit (32)
O-Ring Making Kit (1)
Piston Rod Attachment (8)
Piston Seal Kit (37)
Seal (1)
Seal & O-Ring Kit (89)
Seal Kit (7)
Washer Kit (1)
Sub Type
BSP Self-Centring Imperial Kit (1)
Compact Cylinder Seal Kit (1)
Cylinder Seal Kit (1)
Hydraulic Foot Pump Seal Kit (2)
Hydraulic Hand Pump Seal Kit (2)
Imperial Bonded Seal Kit (1)
Imperial D-Ring Flange Seal Kit (1)
Imperial O-Ring Face Seal Kit (1)
Imperial O-Ring Kit (2)
Imperial O-Ring Kit to Suit SAE Flanges (1)
Imperial O-Ring Kit to Suit SAE Flanges Hose & Fitting (1)
Imperial SAE J518 Flange Seal Kit (1)
Magnetically Coupled Cylinder Seal Kit (1)
Metric Bonded Seal Kit (1)
Metric O-Ring Kit (4)
Metric O-Ring Splicing Kit (2)
O-Ring (1)
O-Ring and Supporting Ring (18)
O-Ring Kit (10)
Radial Shaft Seal (18)
Seal & O-Ring (4)
Seal Kit (22)
Seal Kit for Tie Rod Cylinder (7)
Sealing Cap (5)
Sealing Ring (34)
Self-Centring Metric Kit (1)
Service Kit (6)
Splicing Kit (1)
V-Ring Seal (2)
Number of Pieces
1 (4)
10 (11)
100 (1)
114 (2)
125 (2)
2 (1)
200 (2)
230 (1)
25 (5)
30 (2)
382 (3)
385 (1)
386 (2)
50 (9)
500 (2)
510 (1)
Minimum Operating Temperature
-10°C (46)
-15°F (2)
-20°C (27)
-25°C (17)
-30°F (2)
-40°C (27)
30°C (5)
50°C (1)
Maximum Operating Temperature
100°C (27)
110°C (2)
120°C (21)
150°C (4)
200°C (18)
250°F (2)
400°F (2)
500°C (1)
60°C (22)
70°C (18)
80°C (11)
Standards/Approvals
ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, RoHS (1)
BL, RoHS, ISO 8571:010, VDMA464B1 (1)
CE, RoHS (1)
Conforms to RoHS, ISO 16030 (3)
DIN 53504, DIN 53516, DIN 53515, DIN 53517 (1)
EN 61340 (1)
ISO 16030 (1)
ISO 16030, Conforms to RoHS (2)
ISO 16030, RoHS (4)
ISO 16030, RoHS, ISO8573-1:2010 (7:4:4) (1)
ISO 6149 (22)
ISO 6432, ISO 15552, ISO 21287 (1)
ISO 8571:010, RoHS, VDMA464BL (2)
ISO 8571:010, VDMA464BL, RoHS (1)
ISO 8573-1:2010, RoHS, VDMA24364-B1/B2-L (1)
ISO 8573-1:2010, RoHS, VDMA24364-B2-L (1)
ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS (1)
ISO 8573-1:2010, VDMA24364-B2-L, RoHS (2)
ISO, RoHS (1)
ISO8573-1:2010 (7:4:4), ISO 16030, RoHS (2)
ISO8573-1:2010 (7:4:4), RoHS, ISO 16030 (1)
ISO8573-1:2010, ISO 16030, Conforms to RoHS (1)
ISO8573-1:2010, RoHS, ISO 16030 (1)
JIS Class 2 (2)
No (61)
REACH (EC) 1907/2006 (1)
REACH, CHINA RoHS, RoHS (1)
Regulation (EU) 2020/878, REACH (EC) 1907/2006, Regulation (EC) No. 1272/2008 (CLP) (1)
RoHS (58)
RoHS-compliant, ISO 8573-1:2010, VDMA24364-B2-L (1)
RoHS-compliant, VDMA24364-B2-L, ISO 8573-1:2010 (1)
RoHS, BL, ISO 8571:010, VDMA464B1 (1)
RoHS, ISO (6)
RoHS, ISO 16030 (1)
RoHS, ISO8573-1:2010, ISO 16030 (1)
RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (1)
RS Pro (4)
VDMA 24562, NFE 49-003-1, ISO 6431 (1)
VDMA24364-B1/B2-L, RoHS-compliant, ISO 8573-1:2010 (1)
Model Number
130849 (1)
130850 (1)
130851 (1)
161180 (1)
161355 (1)
165191 (1)
165193 (1)
165194 (1)
165195 (1)
165196 (1)
165197 (1)
210893 (1)
2223 (1)
2224 (1)
2225 (1)
2226 (1)
2227 (1)
2652516 (1)
2652517 (1)
2652519 (1)
30290 (1)
33840 (1)
34634 (1)
34635 (1)
34636 (1)
34637 (1)
34638 (1)
3565 (1)
531771 (1)
531772 (1)
531773 (1)
531774 (1)
531775 (1)
534226 (1)
534227 (1)
534228 (1)
534229 (1)
534230 (1)
534231 (1)
534232 (1)
534233 (1)
534234 (1)
534235 (1)
570465 (1)
575895 (1)
6213 (1)
6214 (1)
6215 (1)
6216 (1)
7637 (1)
8153155 (1)
8153156 (1)
Brand
Material
Product Type
Sub Type
Number of Pieces
Minimum Operating Temperature
Maximum Operating Temperature
Standards/Approvals
Model Number