Brands
New in!
RS Better World
Home
/
Mechanical, Fluid Power & Tools
/
Plumbing & Pipeline
/
Valves & Taps
Pneumatic Actuated Valves
Hide Filters
Showing
1-20
of
732
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
RS Better World (5)
Read more about Better World products and RS sustainability
Brand
Burkert (29)
Buschjost (13)
EMERSON ? ASCO (164)
Festo (348)
Georg Fischer (2)
Legris (5)
Parker (1)
RS Pro (48)
Schneider Electric (2)
Siemens (36)
SMC (79)
Valsteam ADCA (5)
Product Type
Electrically Actuated Valve (31)
Pinch Valve (1)
Pneumatic Actuated Valve (558)
Pneumatic Operated Process Valve (37)
Pneumatic Pilot Operated Valves (3)
Pneumatic Valve (94)
Replacement Part (1)
Stop Valve (1)
Vacuum Check Valve (4)
Valve Actuator (2)
Inlet Connection Type
3/4 in G (1)
BSPP (1)
Clamp to DIN (1)
Flange (23)
G 1/2 (2)
G 1/4 (6)
G 1/8 (31)
G 3/4 (1)
G 3/8 (2)
G/Rp (1)
G1 (1)
Line (12)
M5 (3)
M7 (5)
PK (1)
Pneumatic (24)
Rp (16)
Screw (2)
Threaded (395)
Type R (6)
Wafer (5)
Wafer Pattern (3)
Wafer/Lugged (1)
Valve Type
2/2-Way Seat Valve (3)
2/2-Way Valve (1)
3 Way Ball Valve (4)
3-Way Ball Valve with T-Shaped Hole (3)
Actuated (1)
Air Operated (11)
Angle (40)
Angle Seat (389)
Axial (10)
Ball (83)
Ball, Standard Ball Valve (1)
Bistable (1)
Bore with Pneumatic Actuator Double Acting (1)
Butterfly (9)
Closed (1)
Cylinder (25)
Directional Control (82)
External Pilot Solenoid (2)
Globe (1)
Manual (37)
Monostable (1)
Motorised (1)
Needle (3)
Poppet Valve (1)
Replacement Valve Element (1)
Seat Valve (3)
Solenoid (2)
Vacuum Pilot, External Pilot Solenoid, Air Operated (1)
Vacuum Pilot, NC, Air Operated, Double Acting (C.O.), NO, External Pilot Solenoid (1)
Wafer Pattern Butterfly Valve, Lugged (1)
Wafer Pattern, Lugged (1)
Inlet Port Size
0.125 in (8)
0.25 in (8)
1 1/2 in (13)
1 1/4 in (8)
1 in (60)
1 to 1/2 in (3)
1 to 1/4 in (3)
1-1/2 in (10)
1-1/4 in (23)
1.25 in (8)
1.5 in (11)
1/2 in (83)
1/4 in (28)
1/8 in (72)
1/8 in G (4)
10 mm (4)
1½ in (4)
1¼ in (4)
12 mm (4)
13 mm (2)
16 (1)
16 mm (2)
18 mm (5)
2 1/2 in (6)
2 in (43)
2-1/2 in (8)
2.5 in (1)
23 mm (2)
24 mm (7)
25 (1)
25 mm (1)
29 mm (2)
3 in (1)
3/4 in (66)
3/8 in (25)
¾ in (2)
31 mm (9)
35 mm (10)
4-Mar in (1)
40 (2)
43 mm (1)
45 mm (6)
5 mm (1)
DN 15 mm (1)
DN 50 (1)
DN 8 (1)
DN125 mm (1)
DN15 to DN100 (1)
DN150 mm (3)
G 1 (1)
G 1 1/2 in (1)
G 1/2 in (3)
G 1/4 (1)
G 1/4 in (19)
G 1/8 in (14)
G 3/4 in (1)
G 3/8 in (12)
G1 in (3)
G1/8 (ISO 228) (1)
G11⁄2 (Threaded collar to DIN ISO 228) (1)
G2 in (2)
G3/8 in (2)
G3/8 to G2-1/2 (1)
M3 (5)
M5 (4)
M7 (8)
NPT1 (1)
NPT1⁄2 (2)
NPT3⁄4 (1)
R 1/8 (1)
R 1/8 in (1)
Rc1/4 (2)
Rp1-1/2 (1)
Rp1/2 in (1)
Rp1/4 (1)
Default Valve Position
2-Way Ball Valve (16)
2/2-Way Seat Valve (30)
Closed (1)
Common (1)
NC (460)
NO (70)
NO/NC (18)
Open (2)
Universal (1)
Outlet Connection Type
BSPP (1)
Clamp to DIN (1)
Female (2)
Flange (16)
G 1 (1)
G 1 1/2 in B (1)
G 1 1/4 in B (1)
G 1/2 (2)
G 1/4 (6)
G 1/8 (33)
G 2 1/4 in B (2)
G 2 3/4 in B (1)
G 2 in B (3)
G 3/4 (1)
G 3/8 (2)
Line (1)
PK (1)
Pneumatic (23)
Push-in (1)
Rp (22)
Rp 1/2 (1)
Screw (2)
Threaded (384)
Tube (2)
Valve Seat (1)
Return Type
Direct Action (53)
Manual (3)
Mechanical Spring (30)
Non-Reversible (1)
Return Spring (1)
Spring (418)
Spring Return (21)
Outlet Port Size
1 1/4 in (2)
1 in (62)
1 to 1/2 in (26)
1 to 1/4 in (29)
1-1/2 in (4)
1-1/4 in (11)
1.25 in (7)
1.5 in (11)
1/2 in (82)
1/2 in G (3)
1/4 in (39)
1/4 in G (12)
1/8 in (43)
1/8 in G (14)
10 mm (4)
125 mm (1)
15 mm (1)
150 mm (3)
16 (1)
18 mm (1)
2 in (47)
2-1/2 in (4)
2.5 in (2)
20 mm (2)
25 (1)
25 mm (1)
3 in (1)
3/4 in (63)
3/4 in G (12)
3/8 in (30)
3/8 in G (6)
40 (2)
45 mm (1)
5 mm (1)
6 mm (3)
7.8 mm (1)
DN 50 (2)
DN10 à DN65mm (1)
DN15 to DN100 (1)
G 1 (12)
G 1/2 to G 1 or 1/2 NPT to 1 NPT (3)
G 1/4 (1)
G 2 (6)
G1 in (4)
G1-1/2 in (5)
G1-1/2in (3)
G1-1/4 in (5)
G1-1/4in (3)
G1/2 in (8)
G2 in (5)
G2-1/2 in (6)
G3/8 to G2-1/2 (1)
M3 (5)
M5 (4)
M7 (8)
NW‑16 (1)
NW‑25 (2)
NW‑40 (1)
NW‑50 (1)
NW‑63 (1)
R 1/2 (1)
R 1/8 (2)
Rc 1/4 (1)
Inlet Thread Standard
BSP (29)
DIN EN 10226-1 (2)
DIN ISO 228 (61)
EN 10226-1 (46)
EN1092-1/-2 (1)
G (48)
G (BSPP) (1)
G 1-1/4 (1)
G 1/2 (1)
G 1/4 (1)
G 1/8 (1)
G 3/8 (1)
ISO (2)
ISO 228 (1)
ISO 228/1 (1)
ISO 7005 (7)
Metric (18)
NPT (58)
R (1)
Rc (7)
Rc(PT) (1)
RP (3)
Maximum Operating Pressure
0 Pa (3)
0.2 Mpa (1)
0.5 Mpa (2)
0.7 Mpa (28)
0.8 Mpa (5)
0.97 Mpa (1)
1 Mpa (35)
1.28 Mpa (1)
1.55 Mpa (1)
1.6 Mpa (5)
10 bar (282)
1000 psi (14)
11 bar (3)
116 bar (1)
12 bar (13)
12.8 bar (1)
1275.95 Nl/min (1)
13.5 bar (2)
142 psi (1)
15 bar (3)
16 bar (151)
2 bar (2)
2.4 Mpa (2)
2.5 bar (3)
20 bar (4)
22 bar (2)
23 bar (2)
25 bar (35)
3 bar (2)
3 Mpa (1)
3.5 bar (3)
30 bar (4)
4 bar (9)
4.5 bar (1)
40 bar (29)
5 bar (7)
5.6 bar (1)
6 bar (23)
63 (1)
63 bar (1)
7 (1)
7 bar (10)
7 Mpa (1)
8 bar (22)
800 psi (2)
9 bar (4)
9.7 bar (2)
Inlet Port Gender
Female (396)
Male (30)
Valve Material
316 Stainless Steel (17)
316L Stainless Steel (4)
Aluminium (11)
Anodised Aluminium (25)
Anodised Aluminium Alloy (6)
Anodised Wrought Aluminium Alloy (1)
ASTM A216Wcb/GP240Gh/CF8M (1)
Ball: Brass (3)
Brass (65)
Brass Chrome Plated (8)
Brass Nickel Plated (1)
Cast Iron En-Gjl-250 (8)
Dezincification Brass (6)
Die Cast Aluminium (44)
Grey Cast Iron (4)
Gunmetal (2)
Gunmetal (Red Brass) (56)
Hot Pressed Brass (19)
Nickel Plated Brass (10)
Nickel Plated Chrome Plated (5)
Stainless Steel (98)
Stainless Steel Cast (28)
Stainless Steel Casting (57)
Outlet Port Gender
Female (409)
Male (10)
Outlet Thread Standard
BSP (30)
DIN EN 10226-1 (3)
DIN ISO 228 (6)
EN 10226-1 (16)
EN1092-1/-2 (1)
G (406)
G 1/4 (1)
G 1/8 (1)
G BSPP (1)
ISO (4)
ISO 228/1 (1)
ISO 228/1 & ISO 7/1 (7)
Metric (18)
NPT (84)
R (40)
Rc (7)
Rc(PT) (1)
Minimum Operating Temperature
-10°C (217)
-20°C (44)
-25°C (7)
-40°C (67)
-5°C (67)
0°C (23)
1°C (3)
15°C (5)
5°C (11)
Maximum Operating Temperature
+60°C (22)
100°C (1)
110°C (2)
120°C (8)
130°C (30)
140°C (1)
145°C (7)
150°C (29)
180°C (36)
183°C (5)
184°C (131)
200°C (85)
400°C (1)
50°C (27)
60°C (210)
70°C (3)
76°C (2)
80°C (44)
99°C (1)
Standards/Approvals
2004/108/EG, DIN VDE 0580, EN 61000-6-3, EN 61000-6-1, EN 60529 IP65, DIN EN 175301-803, PED 97/23/EG (1)
All relevant EU and EAC Directives, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EN 161/EN 16678, REACH, RoHS, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU (1)
ANSI 150, BS4504, PN16 (1)
ANSI 150, PN16bar, BS4504 (1)
ANSI Class 150, REACH, Pressure Equipment Directive 2014/68/EU, IEC 61508, EN ISO 13849-1, SIL 2 for HFT = 0, ASME B16.5, RoHS Compatible, EN 16678, DIN EN 1092-1, EU and EAC Directives, EN 161 (1)
ASME B16.5, IEC 61508 (SIL 2), EN 161/EN 16678, EN 1092-1, REACH Compliant, ISO 7005, EN ISO 13849-1, EAC, Pressure Equipment Directive 2014/68/EU, EC 1935-2004 and FDA CFR 21, RoHS (1)
ASME B16.5, RoHS Compatible, REACH, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, IEC 61508 SIL 2, FDA CFR 21, ISO 7005, EN 161, EN ISO 13849-1, EN 1092-1, EN 16678 (1)
ATEX and IECEx, REACH, Pressure Equipment Directive 2014/68/EU, EU and EAC Directives, RoHS Compatible, EN ISO 13849-1, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), IEC 61508 (SIL 2 for HFT = 0), EN 161/EN 16678 (1)
ATEX Zone 1, RoHS, VDMA24364-B1/B2-L (4)
ATEX Zone 1, VDMA24364-B1/B2-L, RoHS (1)
ATEX, c UL us - Recognised (OL) (2)
ATEX, UK EX, ISO 8573-1:2010 (1)
ATEX:II 2G, RoHS, ISO 5211, II 2D, DIN EN 1092-1, DIN EN 10226-1, NAMUR VDI/VDE 3845 (1)
ATEX/IECEx, IEC 61508, EN 161/EN 16678, RoHS, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, EC 1935-2004, FDA CFR 21, REACH (1)
BS4504, ANSI 150, PN16bar (2)
BS4504, ANSI, PN16bar (1)
BS4504, PN16, ANSI 150 (1)
c UL us - Recognised (OL), ATEX (2)
c UL us - Recognised (OL), ATEX Zones (1)
c UL us - Recognised (OL), RoHS-compliant (1)
Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN 161, Pressure Equipment Directive 2014/68/EU, SIL 2 for HFT = 0, REACH, EN ISO 13849-1, All relevant EU and EAC Directives, IEC 61508 Standard (2010 route 2H version), RoHS Compatible, EN 16678 (1)
Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, IEC 61508 (SIL2,HFT=0), Reach compliant, RoHS compatible, Pressure Equipment Directive 2014/68/EU, EU and EAC directives (1)
Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, REACH, RoHS Compatible, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0, EU and EAC Directives (1)
Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, REACH, EU and EAC Directives, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0 (1)
Category 1 (DN > 25) or article 4.3 (DN ≤ 25), RoHS Compatible, EAC Directives, IEC 61508, EN ISO 13849-1, EN 161/EN 16678 compliant, REACH Compliant, Pressure Equipment Directive 2014/68/EU (1)
Category 1 or article 4.3, EN ISO 13849-1, REACH Compliant, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EU and EAC Directives (1)
Category 1, SIL 2, IEC 61508, EU, EC 1935-2004, EN 161/EN 16678, RoHS, EAC, REACH, Pressure Equipment Directive 2014/68/EU, FDA CFR 21, EN ISO 13849-1 (1)
CE (9)
CE (PED-European Directive 97/23/EC) (1)
CE mark to EU Directive for machinery, CRN, SIL 2, TÜV 968/V 1039.00/18 (1)
CE mark, CRN (1)
CE mark, EPL Db (GB), ATEX, EPL Gb (GB) (1)
CE, CRN, RoHS (1)
CE, CRN, TÜV, SIL 2 (1)
CE, RoHS (2)
Compressed air in accordance with ISO8573-1:2010 (7:4:4), Conforms to RoHS (1)
Conforms to RoHS, EU Directive pressure devices (11)
Conforms to RoHS, ISO8573-1:2010 (2)
Conforms to RoHS, ISO8573-1:2010 (7:4:4) (10)
CRN (3)
CRN CE (3)
CRN, CE mark, SIL 2, TÜV (1)
CRN, CE mark, TÜV 968V 1039.00/18, SIL 2 (1)
CRN, CE, SIL 2, TÜV 968/V 1039.00/18, RoHS (1)
CRN, SIL 2, CE (1)
cULus (25)
CUTR certification (EAC Ex), SIL 2, EN 16678, FDA CFR 21, EN 161, EU and EAC Directives, REACH Compliant, EC 1935-2004, RoHS Compatible, IEC 61508, EN ISO 13849-1, ATEX/IECEx, Pressure Equipment Directive 2014/68/EU (1)
DIN EN 10226-1, ATEX II 2D, ISO 5211, DIN 2999, VDI/VDE 3845, ATEX II 2G, RoHS, DIN EN 1092-1, PN Class to DIN EN 1333, CRC3:Festo Standard 940 070 (1)
DIN EN 1092-1 ANSI 150 ASME B16.5, EN ISO 13849-1, RoHS, REACH, EN 161/EN 16678, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, Category 1 or article 4.3, Pressure Equipment Directive 2014/68/EU (1)
DIN EN 1092-1, ISO 1127, SIL, DIN 11850 s2, ATEX, CE 1935/2004, REACH, IECEX, SMS 3008, CUTR EAC, ANSI 150, RoHS, SMS 3017, FDA CFR 21, ASME BPE, ISO 7005, FCI 70-2 Classe VI (1)
DIN EN 1349, PED 2014/68/EU, ISO 228-1, VDI 2035, VDI / VDE 2173, ISO 7005, EAC (1)
DIN EN 175301-803, DIN VDE 0580, EN 61000-6-3, Electromagnetic Compatibility Guideline (2004/108/EG), PED 97/23/EG, EN 61000-6-1, EN 60529 IP65 (1)
DIN EN 558-1, DIN EN 12284, ISO 7005, VDI 2173, EN 60534-4, EN 1092-1, PED 2014/68/EU, EN 1349 (1)
Directive UE RoHS Conforme aux exemptions (2)
DVGW Approval No. DW-6341BU0025, ISO 228-1, ISO 7005, PED 2014/68/EU, EACity (1)
DVGW, ISO 228-1, VDI 2035, PED 2014/68/EU, EAC, VDI/VDE 2173, DIN EN 1349, ISO 7005 (1)
EAC, FDA CFR 21, REACH, EN ISO 13849-1, IEC 61508 (SIL 2), EC 1935-2004, EN 161/EN 16678, RoHS, Pressure Equipment Directive 2014/68/EU (1)
EAC, IEC 61508, EN 161/EN 16678, REACH, ATEX, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, IECEX, RoHS (1)
EAC, ISO 228-1, VDI/VDE 2173, PED 2014/68/EU, DIN EN 1349, VDI 2035, ISO 7005 (1)
EAC, PED 2014/68/EU, VDI/VDE 2173, DIN EN 1349, ISO 7005, ISO 7268 (1)
EAC/CUTR, EN ISO 13849-1, FDA CFR 21, Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, IEC 61508 SIL 2 for HFT = 0, EC 1935-2004, REACH Compliant, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), RoHS Compatible (1)
EC 1935-2004, EN 161, EN 16678, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (2010 route 2H version) SIL 2, RoHS Compatible, EU and EAC Directives, REACH, FDA CFR 21, EN ISO 13849-1 (1)
EC 1935-2004, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, REACH, FDA CFR 21, RoHS Compatible, EN 161/EN 16678, IEC 61508 (SIL2), EU and EAC Directives (1)
EC 1935-2004, RoHS, EU, FDA CFR 21, EN 161/EN 16678, Pressure Equipment Directive 2014/68/EU, IEC 61508, EAC, SIL 2, Category 1, REACH, EN ISO 13849-1 (1)
Electromagnetic compatibility 89/336/EWG, IP 65, EMC in accordance with international Standards and laws, EN 61326, EN 61000-6-3, FM and CSA, ATEX, CE, IEC 534 part 6, IEC 60 721-3-1, EN 61000-6-2, IP 54, EN 61 010-1 (IEC 1010-1), IEC 654-1, NAMUR (1)
EMC Directive 2014/30/EU (EN-IEC 61000-6-2 & EN-IEC 61000-6-4), RoHS 2, Low Voltage Directive 2014/35/EU (EN-IEC 60730), Pressure Equipment Directive 2014/68/EU article 3.3 (1)
EMC Directive 2014/30/EU (EN-IEC 61000-6-2 and EN-IEC 61000-6-4), Low Voltage Directive 2014/35/EU (EN-IEC 60730), RoHS 2, Pressure Equipment Directive 2014/68/EU (1)
EN 10226-1, ISO 5211, RoHS (2)
EN 10226-1, RoHS, ISO 5211 (2)
EN 1092-1, ASME B16.5, IECEX, EAC Ex, EN 161, REACH Compliant, CUTR certification, ISO 7005, Pressure Equipment Directive 2014/68/EU, EN 16678, FDA CFR 21, IEC 61508, ATEX, RoHS Compatible, EN ISO 13849-1, EC 1935-2004 (1)
EN 161, EN ISO 13849-1, ASME B16.5, EAC, REACH, EN 16678, RoHS, FDA CFR 21, IEC 61508, EC 1935-2004, Pressure Equipment Directive 2014/68/EU (1)
EN 161, IEC 61508, IECEX, EN ISO 13849-1, EAC, RoHS Compatible, FDA CFR 21, DIN EN 1092-1, Pressure Equipment Directive 2014/68/EU, EN 16678, ASME B16.5, ISO 7005, REACH, ATEX, EC 1935-2004 (1)
EN 161, REACH, ASME B16.5, ISO 7005, RoHS, IEC 61508 SIL 2, EN ISO 13849-1, EN 1092-1, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, EN 16678, FDA CFR 21 (1)
EN 161, RoHS, IECEX, EU/EAC directives, ATEX, SIL 2, EN ISO 13849-1, FDA CFR 21, REACH Compliant, IEC 61508, EC 1935-2004, EN 16678, Pressure Equipment Directive 2014/68/EU (1)
EN 161/EN 16678 (optional), EC 1935-2004 (optional), IEC 61508 (SIL 2 for HFT=0), Pressure Equipment Directive 2014/68/EU, REACH, FDA CFR 21 (optional), RoHS Compatible, EU and EAC Directives, EN ISO 13849-1, Category 1 or article 4.3 (1)
EN 161/EN 16678, ASME B16.5, EN ISO 13849-1, EN 1092-1, ISO 7005, IEC 61508 SIL 2 for HFT = 0, Pressure Equipment Directive 2014/68/EU, EU and EAC Directives, RoHS Compatible, REACH (1)
EN 161/EN 16678, ATEX, REACH, IEC 61508, IECEX, ASME B16.5, DIN EN 1092-1, EN ISO 13849-1, RoHS, EC 1935-2004, ISO 7005, Pressure Equipment Directive 2014/68/EU, FDA CFR 21 (1)
EN 161/EN 16678, EC 1935-2004, ISO 7005, RoHS, Pressure Equipment Directive 2014/68/EU, IEC 61508, FDA CFR 21, ISO 6708, EAC, REACH Compliant, EN ISO 13849-1, EN 1092-1, ASME B16.5 (1)
EN 161/EN 16678, EN ISO 13849-1, REACH, Pressure Equipment Directive 2014/68/EU, IEC 61508 (SIL 2 for HFT=0), RoHS (1)
EN 161/EN 16678, IEC 61508 SIL 2 for HFT = 0, ASME B16.5, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), Pressure Equipment Directive 2014/68/EU, REACH, ISO 7005, EAC Directives, EN 1092-1, RoHS Compatible, EN ISO 13849-1 (1)
EN 161/EN 16678, REACH, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, RoHS Compatible (1)
EN 161/EN 16678, REACH, ISO 7005, EN 1092-1, IEC 61508, Pressure Equipment Directive 2014/68/EU, RoHS Compatible, EAC, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), ASME B16.5, EN ISO 13849-1 (1)
EN 161/EN 16678, Relevant EU and EAC Directives, REACH, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), Pressure Equipment Directive 2014/68/EU, RoHS Compatible, EN ISO 13849-1, IEC 61508 Standard (2010 route 2H version), SIL 2 for HFT = 0 (1)
EN 161/EN 16678, RoHS, IEC 61508, EN ISO 13849-1, REACH, Pressure Equipment Directive 2014/68/EU (1)
EN 16678, ANSI 150, Flange DIN EN 1092-1 (ISO 7005), REACH, Pressure Equipment Directive 2014/68/EU, ASME B16.5, RoHS Compatible, EN 161, EN ISO 13849-1, Category 1 or article 4.3, IEC 61508 (SIL 2), EU and EAC Directives (1)
EN 16678, ASME B16.5, REACH Compliant, ISO 7005, EN 161, EN ISO 13849-1, IEC 61508, DIN EN 1092-1, FDA CFR 21, RoHS Compatible, EC 1935-2004, Pressure Equipment Directive 2014/68/EU (1)
EN 16678, EN 161, EN ISO 13849-1, ANSI 150, IEC 61508 SIL 2, REACH, ISO 7005, RoHS, Pressure Equipment Directive 2014/68/EU Category 1, DIN EN 1092-1, ASME B16.5 (1)
EN 16678, EN 161, REACH Compliant, DIN EN 1092-1, ASME B16.5, RoHS Compatible, IEC 61508, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU (1)
EN 16678, EN ISO 13849-1, ASME B16.5, IEC 61508 SIL 2, EN 1092-1, Pressure Equipment Directive 2014/68/EU, ISO 7005, REACH Compliant, RoHS Compatible, EN 161 (1)
EN 16678, EN ISO 13849-1, ATEX, Pressure Equipment Directive 2014/68/EU, IECEX, EN 161, RoHS Compatible, EC 1935-2004, FDA CFR 21, EAC, IEC 61508, REACH Compliant (1)
EN 175301-803, ISO 4400 (1)
EN 60529 IP65, 2014/68/EU, EN 61000-6-1, EAC, DIN VDE 0580, 2014/30/EU, EN 61000-6-3 (1)
EN 60534-4, VDI 2173, DIN EN 558-1, PED 2014/68/EU, ISO 7005, EN 1349, DIN EN 12284 (1)
EN ISO 13849-1, EN 1092-1, ISO 7005, EU and EAC Directives, EN 16678, ANSI 150, DIN EN 1092-1, RoHS Compatible, EN 161, REACH Compliant, Pressure Equipment Directive 2014/68/EU, ASME B16.5, SIL 2, IEC 61508 Standard (1)
EN ISO 13849-1, FDA CFR 21, Pressure Equipment Directive 2014/68/EU, RoHS, REACH, Category 1, IEC 61508, EN 161/EN 16678, EC 1935-2004, EU, SIL 2, EAC (1)
EN ISO 13849-1, IEC 61508 Standard (2010 route 2H version), SIL 2 for HFT = 0, Pressure Equipment Directive 2014/68/EU, REACH Compliant, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), RoHS Compatible, EU and EAC Directives (1)
EN ISO 13849-1, IEC 61508, RoHS, Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, REACH (1)
EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, EN 161, IEC 61508, EN 16678, FDA CFR 21, EC 1935-2004, RoHS (1)
EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, REACH Compliant, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, RoHS Compatible, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EU and EAC Directives (1)
EN ISO 13849-1, REACH Compliant, Pressure Equipment Directive 2014/68/EU, FDA CFR 21, EN 161/EN 16678 compliant, EC 1935-2004, EU and EAC Directives, RoHS Compatible, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0 (1)
EN ISO 13849-1, REACH, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EU and EAC Directives, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0, Pressure Equipment Directive 2014/68/EU, RoHS Compatible (1)
EN ISO 13849-1, REACH, EAC, ATEX, IECEX, RoHS, IEC 61508 SIL 2, EN 161/EN 16678, Pressure Equipment Directive 2014/68/EU (1)
EN ISO 13849-1, REACH, EN 161, Pressure Equipment Directive 2014/68/EU, IEC 61508 SIL 2, EAC Directives, EN 16678, RoHS (1)
EN ISO 13849-1, REACH, IEC 61508, Category 1, RoHS, SIL 2, EU, FDA CFR 21, EAC, EC 1935-2004, EN 161/EN 16678, Pressure Equipment Directive 2014/68/EU (1)
EN ISO 13849-1, REACH, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EU and EAC Directives, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0 (1)
EN ISO 13849-1, RoHS Compatible, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EU and EAC Directives, EN 161/EN 16678, Pressure Equipment Directive 2014/68/EU, REACH (1)
EN ISO 13849-1, RoHS, EN 161/EN 16678, SIL 2 for HFT = 0, Pressure Equipment Directive 2014/68/EU, EAC, EC 1935-2004, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), FDA CFR 21, IEC 61508, REACH Compliant (1)
EN-ISO 10204 2.1, EN161, GL, EN-ISO 10204 3.1, EN-ISO 10204 2.2, SIL (1)
EU and EAC Directives, EN ISO 13849-1, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, IEC 61508 (SIL 2 for HFT = 0), Category 1 (DN > 25) or article 4.3 (DN ≤ 25), RoHS Compatible, REACH, ATEX/IECEx, FDA CFR 21 (1)
EU and EAC Directives, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0, REACH, RoHS Compatible (1)
EU and EAC Directives, EN ISO 13849-1, REACH, RoHS Compatible, IEC 61508 Standard (2010 route 2H version) SIL 2, ATEX/IECEx (optional), Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678 (optional) (1)
EU and EAC Directives, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), REACH, EN ISO 13849-1 (1)
EU and EAC Directives, Pressure Equipment Directive 2014/68/EU, RoHS Compatible, EN ISO 13849-1, REACH, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EN 16678, EN 161 (1)
EU and EAC Directives, REACH Compliant, EN ISO 13849-1, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (SIL 2 for HFT = 0) (1)
EU and EAC Directives, RoHS Compatible, REACH Compliant, IEC 61508 (SIL 2), Pressure Equipment Directive 2014/68/EU, ATEX, EN 161/EN 16678, EN ISO 13849-1, IECEX (1)
EU Directive pressure devices (17)
EU Directive pressure devices, Conforms to RoHS (6)
EU Directive pressure devices, ISO8573-1:2010 (7:4:4) (3)
EU Directive pressure devices, ISO8573-1:2010 (7:4:4), s to RoHS (1)
EU Directive pressure devices, RoHS (2)
EU Directive pressure devices, RoHS, ISO8573-1:2010 (7:4:4) (2)
EU Directives, ASME B16.5, FDA CFR 21, EN 161, Pressure Equipment Directive 2014/68/EU, EN 1092-1, EN 558-1, ANSI 150, EAC Directives, EN ISO 13849-1, EC 1935-2004, REACH, ISO 7005, IEC 61508 (SIL 2 for HFT = 0), EN 16678, DIN EN 1092-1, RoHS Compatible (1)
EU Explosion Protection Directive (ATEX) (1)
EU Explosion Protection Directive (ATEX), UK EX instructions (1)
EU Explosion Protection Directive, ATEX, CE mark, UK EX, RoHS (1)
EU, Category 1, REACH, EC 1935-2004, EN ISO 13849-1, EN 161/EN 16678, IEC 61508, RoHS, FDA CFR 21, Pressure Equipment Directive 2014/68/EU, EAC, SIL 2 (1)
EU, Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, Category 1, RoHS, IEC 61508, EAC, SIL 2, EN ISO 13849-1, REACH (1)
FDA CFR 21, REACH Compliant, RoHS Compatible, EN 161/EN 16678 compliant, EN ISO 13849-1, EU and EAC Directives, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (SIL 2) (1)
FDA CFR 21, REACH, IECEX, EAC, IEC 61508, EN 16678, EC 1935-2004, RoHS, ATEX, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, EN 161 (1)
FN 942017-4, ISO 8573-1:2010 (7:4:4), EN 60068-2-27, EN 60068-2-6, c UL us - Recognised (OL), VDMA24364-B1/B2-L, FN 942017-5 (1)
HFT = 0), EN 161/EN 16678, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, ISO 7005, EN 1092-1, REACH, ASME B16.5, IEC 61508 (SIL 2 (1)
IEC 335, EN 60529, ISO 4400 / EN 175301-803 (1)
IEC 61508 (SIL 2), REACH Compliant, RoHS, Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, EN ISO 13849-1 (1)
IEC 61508 (SIL2,route 2H), EN 161/EN 16678, IECEx, EN ISO 13849-1, RoHS compatible, ATEX, Pressure Equipment Directive 2014/68/EU, Reach compliant, FDA CFR 21, EC 1935-2004 (1)
IEC 61508 SIL 2 for HFT = 0, Category 1 or article 4.3, RoHS Compatible, EN 161/EN 16678, REACH, EAC Directives, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU (1)
IEC 61508 SIL 2, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, EN 161, REACH Compliant, EN 16678, EN ISO 13849-1, RoHS Compatible, FDA CFR 21 (1)
IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), REACH, EU and EAC Directives, Pressure Equipment Directive 2014/68/EU, RoHS Compatible, EN 161/EN 16678, EN ISO 13849-1 (1)
IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EN 161/EN 16678, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, REACH, RoHS Compatible, EU and EAC Directives, Category 1 (DN > 25) or article 4.3 (DN ≤ 25) (1)
IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EN 161/EN 16678, REACH, EU and EAC Directives, EN ISO 13849-1, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), Pressure Equipment Directive 2014/68/EU, RoHS Compatible (1)
IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EU and EAC Directives, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, EN 161/EN 16678, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, REACH (1)
IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EU and EAC Directives, REACH, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, RoHS Compatible, EN ISO 13849-1 (1)
IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, REACH Compliant, EN ISO 13849-1, EU and EAC Directives, RoHS Compatible, Category 1 or article 4.3, Pressure Equipment Directive 2014/68/EU (1)
IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, REACH, EU and EAC Directives, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN 161/EN 16678, EN ISO 13849-1 (1)
IEC 61508 Standard (2010 route 2H version), Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN 161/EN 16678, EU and EAC Directives, EN ISO 13849-1, RoHS Compatible, REACH, Pressure Equipment Directive 2014/68/EU, SIL 2 for HFT = 0 (1)
IEC 61508, EAC, EN ISO 13849-1, EC 1935-2004, EN 16678, RoHS, IECEX, EN 1092-1, ISO 7005, ASME B16.5, ATEX, FDA CFR 21, EN 161, REACH, Pressure Equipment Directive 2014/68/EU (1)
IEC 61508, EC 1935-2004, ASME B16.5, ISO 6708, ISO 7005, EN ISO 13849-1, EN 1092-1, 2014/68/EU, FDA CFR 21, REACH, EN 16678, EN 161, RoHS (1)
IEC 61508, EN 161, REACH Compliant, EN 1092-1, FDA CFR 21, ISO 7005, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, RoHS, EC 1935-2004, EN 16678 (1)
IEC 61508, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, EAC, EN 161/EN 16678, RoHS, ATEX/IECEx, REACH Compliant (1)
IEC 61508, Pressure Equipment Directive 2014/68/EU, SIL 2, RoHS Compatible, EU and EAC Directives, EN ISO 13849-1, REACH Compliant (1)
IEC 61508, RoHS Compatible, REACH, SIL 2, EU and EAC Directives, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678 (1)
IEC 61508, RoHS, EN 161, EAC Directives, REACH, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, EN 16678 (1)
IEC, ISO, RoHS (4)
IEC, RoHS, ISO (1)
IECEX, CEI 61508, CE 1935-2004, 2014/68/UE, RoHS, EAC, EN 161, ATEX, FDA CFR 21, REACH, SIL 2, EN ISO 13849-1, EN 16678 (1)
IP65 (10)
IP65 (EN 60529), EMC Directive 2014/30/EU (EN-IEC 61000-6-2,EN-IEC 61000-6-4), RoHS, Pressure Equipment Directive 2014/68/EU, Low Voltage Directive 2014/35/EU (EN-IEC 60730) (1)
ISO 13849 and IEC 61508, RoHS (1)
ISO 5211 (4)
ISO 5211, EN 10226-1, RoHS (5)
ISO 5211, F07, ANSI, JIS, BS, F05, CSA, UL, CE, ISO (1)
ISO 5211, RoHS, EN 10226-1 (1)
ISO 7005, EN 161, REACH, Pressure Equipment Directive 2014/68/EU, IEC 61508, RoHS, ASME B16.5, EC 1935-2004, EN ISO 13849-1, EN 16678, DIN EN 1092-1, FDA CFR 21 (1)
ISO 7005, PED 2014/68/EU, VDI 2035, VDI 2173, DIN EN 12284, DIN EN 558-1, EN-GJL-250, EN 1349, EN 60534-4, EN 1092-1 (1)
ISO 7005, VDI/VDE 2173, ISO 228-1, DIN EN 1349, ISO 7268, PED 2014/68/EU, EAC (1)
ISO 8573-1:2010 (3)
ISO 8573-1:2010 (7:4:4) (8)
ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L (2)
ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS (2)
ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS-compliant (2)
ISO 8573-1:2010, RoHS (1)
ISO 8573-1:2010, UK EX instructions, EU Explosion Protection Directive (ATEX) (1)
ISO, IEC, RoHS (2)
ISO, RoHS, IEC (6)
ISO8573-1:2010 (2)
ISO8573-1:2010 (7:4:4) (1)
ISO8573-1:2010 (7:4:4), Conforms to RoHS (7)
ISO8573-1:2010 (7:4:4), Contains PWIS, RoHS (1)
ISO8573-1:2010 (7:4:4), EU Directive pressure devices (2)
ISO8573-1:2010 (7:4:4), EU Directive pressure devices, s to RoHS (1)
ISO8573-1:2010 (7:4:4), RoHS (4)
ISO8573-1:2010 (7:4:4), RoHS, Contains PWIS (1)
ISO8573-1:2010 (7:4:4), RoHS, EU Directive pressure devices (2)
ISO8573-1:2010 (7:4:4), s to RoHS, CE mark (see Declaration ) to EU Directive pressure devices (1)
ISO8573-1:2010, Conforms to RoHS (3)
ISO8573-1:2010, RoHS (16)
JIS B 6349, JIS B 2302, JIS B 2301 (2)
Low Voltage Directive 2014/35/EU (EN-IEC 60730), EMC Directive 2014/30/EU (EN-IEC 61000-6-2,EN-IEC 61000-6-4), RoHS, Pressure Equipment Directive 2014/68/EU (1)
NAMUR, ISO 5211 (1)
No (114)
PED 2014/68/EU, DIN EN 12284, EN 1349, VDI 2173, EN 1092-1, ISO 7005, EN 60534-4, DIN EN 558-1 line 1 (1)
PED 2014/68/EU, EACity, DVGW Approval No. DW-6341BU0025, ISO 7005, ISO 228-1 (1)
PED 2014/68/EU, ISO 7005, DVGW Approval No. DW-6341BU0025, RoHS, EACity, VDI / VDE 2173, ISO 228-1, DIN EN 1349 (1)
PED 97/23/EG, EN 61000-6-1, EN 61000-6-3, EN 60529 IP65, DIN EN 175301-803 (1)
PN 16 to ISO 7268, ISO 228-1, DIN EN 1349, ISO 7005, PED 2014/68/EU, VDI / VDE 2173, EAC, DVGW Approval No. DW-6341BU0025 (1)
PN16, ANSI 150, BS4504 (1)
PN16bar, ANSI 150, BS4504 (2)
PN16bar, ANSI 150psi, BS4504 (1)
PN16bar, BS4504, ANSI 150 (1)
Pressure Equipment Directive 2014/68/EU, ASME B16.5, REACH Compliant, ISO 7005, EN 1092-1, RoHS Compatible, IEC 61508, ANSI Class 150, EN ISO 13849-1, EN 558-1 (1)
Pressure Equipment Directive 2014/68/EU, EN 1092-1, RoHS, ASME B16.5, IEC 61508, REACH Compliant, ISO 7005, EN ISO 13849-1, EN 16678, EN 161 (1)
Pressure Equipment Directive 2014/68/EU, EN 161, RoHS, EN 1092-1, EN 16678, EN ISO 13849-1, REACH, ASME B16.5, IEC 61508, ISO 7005 (1)
Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678 compliant, EN ISO 13849-1, RoHS Compatible, SIL 2 for HFT = 0, REACH Compliant, IEC 61508 (1)
Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, RoHS Compatible, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, ASME B16.5, IEC 61508 Standard (2010 route 2H version) Certified SIL 2 for HFT = 0, DIN EN 1092-1, REACH (1)
Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EU and EAC Directives, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EN 161/EN 16678, REACH, RoHS Compatible (1)
Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, Category 1 or article 4.3, RoHS Compatible, REACH, EU and EAC Directives, IEC 61508 Standard (2010 route 2H version) Certified with SIL 2 for HFT = 0 (1)
Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, EN 161/EN 16678, ASME B16.5, IEC 61508 (SIL 2 for HFT=0), REACH Compliant, RoHS, ISO 7005/EN 1092-1 (1)
Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0, EU and EAC Directives, RoHS Compatible, REACH, Category 1 (DN > 25) or article 4.3 (DN ≤ 25) (1)
Pressure Equipment Directive 2014/68/EU, REACH Compliant, EN ISO 13849-1, EU and EAC Directives, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), IEC 61508 Standard (2010 route 2H version) Certified SIL 2 for HFT = 0, RoHS Compatible (1)
Pressure Equipment Directive 2014/68/EU, REACH Compliant, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, RoHS Compatible, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, EU and EAC Directives (1)
Pressure Equipment Directive 2014/68/EU, REACH Compliant, IEC 61508 Standard (2010 route 2H version), EU and EAC Directives, EN 161/EN 16678, ATEX and IECEx, RoHS Compatible, EN ISO 13849-1, SIL 2 for HFT = 0 (1)
Pressure Equipment Directive 2014/68/EU, REACH Compliant, IEC 61508, EN ISO 13849-1, RoHS Compatible, SIL 2, EU and EAC Directives (1)
Pressure Equipment Directive 2014/68/EU, RoHS Compatible, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), REACH, EU and EAC Directives, EN ISO 13849-1, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0 (1)
Pressure Equipment Directive 2014/68/EU, RoHS Compatible, EN 161/EN 16678, EN ISO 13849-1, ATEX/IECEx, IEC 61508 Standard (SIL 2 for HFT=0), REACH, EU and EAC Directives (1)
REACH, EAC Directives, EN ISO 13849-1, RoHS, ASME B16.5, Pressure Equipment Directive 2014/68/EU, ISO 7005 / EN 1092-1, IEC 61508, EN 558-1 (1)
REACH, EN 161/EN 16678, FDA CFR 21, Pressure Equipment Directive 2014/68/EU, EAC, Category 1, SIL 2, EN ISO 13849-1, EU, IEC 61508, EC 1935-2004, RoHS (1)
REACH, EN 558-1, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, ISO 7005, ASME B16.5, ATEX/IECEx, SIL 2, IEC 61508 Standard, FDA CFR 21, EN 16678, EU and EAC Directives, RoHS Compatible, EN 161, EN 1092-1 (1)
REACH, EN ISO 13849-1, EN 16678, IEC 61508, EAC Directives, Pressure Equipment Directive 2014/68/EU, EN 161, RoHS (1)
REACH, EU and EAC Directives, RoHS Compatible, EN ISO 13849-1, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), Pressure Equipment Directive 2014/68/EU, IEC 61508 SIL 2 (2010 route 2H version) (1)
REACH, EU, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, EC 1935-2004, SIL 2, FDA CFR 21, EN 161/EN 16678, EAC, RoHS, IEC 61508, Category 1 (1)
REACH, ISO 7005, EN 1092-1, EN ISO 13849-1, EN 16678, Pressure Equipment Directive 2014/68/EU, ASME B16.5, EN 161, RoHS Compatible, IEC 61508 (1)
REACH, Pressure Equipment Directive 2014/68/EU, ASME B16.5, EN 1092-1, RoHS, EN 16678, IEC 61508, EN 161, EN ISO 13849-1, ISO 7005 (1)
REACH, Pressure Equipment Directive 2014/68/EU, RoHS Compatible, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EN ISO 13849-1, EU and EAC Directives, EN 161/EN 16678, Category 1 (DN > 25) or article 4.3 (DN ≤ 25) (1)
REACH, RoHS Compatible, EN 558-1, SIL 2 for HFT = 0, EU and EAC Directives, ISO 7005, ANSI Class 150 ASME B16.5, IEC 61508, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, EN 1092-1 (1)
REACH, RoHS, IEC 61508, EAC, Category 1, Pressure Equipment Directive 2014/68/EU, SIL 2, EC 1935-2004, EN ISO 13849-1, FDA CFR 21, EU, EN 161/EN 16678 (1)
RoHS (110)
RoHS 2, Low Voltage Directive 2014/35/EU (EN-IEC 60730), EMC Directive 2014/30/EU (EN-IEC 61000-6-2,EN-IEC 61000-6-4), Pressure Equipment Directive 2014/68/EU (1)
RoHS 2, Low Voltage Directive 2014/35/EU, EN-IEC 61000-6-4, EN-IEC 61000-6-2, Pressure Equipment Directive 2014/68/EU, EMC Directive 2014/30/EU, EN-IEC 60730 (1)
RoHS Compatible, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EU and EAC Directives, REACH Compliant, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0 (1)
RoHS Compatible, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), REACH, EN ISO 13849-1, EU and EAC Directives, EN 161/EN 16678, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0 (1)
RoHS Compatible, IEC 61508 Standard (2010 route 2H version), SIL 2 for HFT = 0, REACH, EU and EAC Directives, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, Category 1 (DN > 25) or article 4.3 (DN ≤ 25) (1)
RoHS Compliant (19)
RoHS-compliant, ISO 8573-1:2010 (1)
RoHS, ATEX Zone 1, VDMA24364-B1/B2-L (4)
RoHS, ATEX, FDA CFR 21, EAC Directives, DIN EN 1092-1, REACH, IECEX, EN ISO 13849-1, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, IEC 61508, EN 161, ANSI 150, EN 16678, ASME B16.5 (1)
RoHS, Category 1, EU, EN 161/EN 16678, EAC, SIL 2, EN ISO 13849-1, IEC 61508, Pressure Equipment Directive 2014/68/EU, REACH (1)
RoHS, CE (3)
RoHS, CE, UKCA (1)
RoHS, EN 10226-1, ISO 5211 (5)
RoHS, EU Directive pressure devices (1)
RoHS, EU, IEC 61508, EAC, SIL 2, Category 1, EN ISO 13849-1, EN 161/EN 16678, Pressure Equipment Directive 2014/68/EU, REACH (1)
RoHS, Flanged connection to ISO 5211, ATEX Category for dust:II 2D, ATEX Category for gas:II 2G, PN Class to DIN EN 1333 (1)
RoHS, IEC, ISO (5)
RoHS, ISO 13849 and IEC 61508 (1)
RoHS, ISO 5211, EN 10226-1 (1)
RoHS, ISO 8573-1:2010 (7:4:4) (1)
RoHS, ISO, IEC (2)
RoHS, ISO8573-1:2010 (10)
RoHS, ISO8573-1:2010 (7:4:4) (7)
RoHS, ISO8573-1:2010 (7:4:4), EU Directive pressure devices (2)
RoHS, REACH, ASME B16.5, EN 161, ISO 7005, EN 16678, EN 1092-1, Pressure Equipment Directive 2014/68/EU, IEC 61508, EN ISO 13849-1 (1)
RoHS, SIL 2, CRN, CE mark (see Declaration ) to EU Directive for machinery, ISO8573-1:2010 (7:4:4), TÜV 968/V 1039.00/18 (1)
RoHS, UKCA, CE (1)
RoHS, VDMA24364-B1/B2-L, ATEX Zone 1 (3)
RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) (1)
s to RoHS, CE mark, ISO8573-1:2010 (7:4:4) (1)
SIL 2 for HFT = 0, EN 161/EN 16678, EN ISO 13849-1, RoHS Compatible, REACH, IEC 61508 Standard (2010 route 2H version), EU and EAC Directives, Pressure Equipment Directive 2014/68/EU, Category 1 (DN > 25) or article 4.3 (DN ≤ 25) (1)
SIL 2, CE, CRN (1)
SIL 2, CRN CE mark (1)
SIL 2, CRN, CE mark, TÜV 968/V 1039.00/18 (1)
SIL 2, CRN, TÜV, CE (1)
SIL 2, CRN0C20829.5C TÜV 968/V 1039.00/18, CE mark (see declaration of conformity) to EU directive for machinery (1)
SIL 2, REACH, EU, EN 161/EN 16678, FDA CFR 21, Category 1, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, EAC, IEC 61508, EC 1935-2004, RoHS (1)
SIL 2, REACH, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, IEC 61508, EN 16678, EU and EAC Directives, EN 161, ASME B16.5, RoHS, ISO 7005, DIN EN 1092-1 (1)
SIL 2, TÜV 968/V 1039.00/18, to EU Directive for machinery, CRN CE mark (1)
SIL 2, TÜV, CRN, CE mark (1)
to EU directive pressure devices (1)
to EU directive pressure devices, Conforms to RoHS (1)
TÜV 968/V 1039.00/18, CRN CE mark (see declaration of conformity) to EU directive for machinery, SIL 2 (1)
TÜV 968/V 1039.00/18, CRN CE mark, SIL 2 (1)
TÜV, CRN, CE mark, SIL 2 (1)
TÜV, CRN, CE mark, SIL 2, RoHS (1)
UKCA, CE, RoHS (2)
VDMA (4)
VDMA24364-B1/B2-L, ATEX Zone 1, RoHS (3)
VDMA24364-B1/B2-L, ISO 8573-1:2010, RoHS (1)
VDMA24364-B1/B2-L, ISO 8573-1:2010, RoHS-compliant (2)
VDMA24364-B1/B2-L, RoHS Compliant, ISO 8573-1:2010 (7:4:4) (1)
VDMA24364-B1/B2-L, RoHS-compliant (1)
VDMA24364-B1/B2-L, RoHS-compliant, ISO 8573-1:2010 (7:4:4) (2)
VDMA24364-B1/B2-L, RoHS, ATEX Zone 1 (1)
VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (2)
Model Number
1002500 (1)
1002501 (1)
1002502 (1)
1002503 (1)
1002504 (1)
1002505 (1)
1002506 (1)
1002507 (1)
1002508 (1)
1002509 (1)
1002510 (1)
1002511 (1)
1002512 (1)
1002513 (1)
1002514 (1)
1002515 (1)
1002516 (1)
1002517 (1)
1002518 (1)
1002519 (1)
1002520 (1)
1002521 (1)
1002522 (1)
1002523 (1)
1002525 (1)
1002526 (1)
1002527 (1)
1002528 (1)
1002529 (1)
1002530 (1)
1002531 (1)
1002532 (1)
1002533 (1)
1002534 (1)
1002535 (1)
1002536 (1)
1002537 (1)
1002538 (1)
1002539 (1)
1002540 (1)
1002541 (1)
1002542 (1)
1002543 (1)
1002544 (1)
1002545 (1)
1002546 (1)
1002547 (1)
1002548 (1)
1002549 (1)
1002550 (1)
1002551 (1)
1002552 (1)
1002553 (1)
1002554 (1)
1002555 (1)
1002556 (1)
1002557 (1)
1002558 (1)
1002559 (1)
1002560 (1)
1002561 (1)
1002562 (1)
1002563 (1)
1002564 (1)
14295 (1)
14297 (1)
14298 (1)
1758071 (1)
1809653 (1)
1809655 (1)
3427 (1)
3535619 (1)
3535620 (1)
3535643 (1)
3535644 (1)
3535664 (1)
3535665 (1)
3535684 (1)
3535689 (1)
3535711 (1)
3535712 (1)
3535720 (1)
3535721 (1)
3535824 (1)
3535825 (1)
3535837 (1)
3535838 (1)
3536435 (1)
3536436 (1)
3536502 (1)
3536650 (1)
3536659 (1)
3536677 (1)
3536686 (1)
3536711 (1)
3536717 (1)
3536771 (1)
3536786 (1)
3536819 (1)
3536830 (1)
3536850 (1)
3538842 (1)
3538869 (1)
3539036 (1)
3539178 (1)
3539179 (1)
3539247 (1)
3539248 (1)
3539352 (1)
3539367 (1)
3539368 (1)
3539720 (1)
3539722 (1)
3539745 (1)
3539746 (1)
3539747 (1)
3539782 (1)
3539783 (1)
3539784 (1)
3539785 (1)
3539815 (1)
3539816 (1)
3539817 (1)
3539818 (1)
3539926 (1)
3539927 (1)
3539928 (1)
3539929 (1)
3540143 (1)
3540144 (1)
3540145 (1)
3540146 (1)
3540198 (1)
3540248 (1)
3540250 (1)
3540276 (1)
3540277 (1)
3540768 (1)
3540796 (1)
3540817 (1)
3540818 (1)
536031 (1)
536034 (1)
536037 (1)
536038 (1)
536039 (1)
536040 (1)
536052 (1)
540513 (1)
540874 (1)
573795 (1)
573797 (1)
573798 (1)
573799 (1)
573806 (1)
573807 (1)
573811 (1)
573812 (1)
573821 (1)
573822 (1)
573823 (1)
573826 (1)
573827 (1)
573828 (1)
573830 (1)
573831 (1)
574250 (1)
574253 (1)
574255 (1)
574256 (1)
574257 (1)
574263 (1)
574264 (1)
574265 (1)
574267 (1)
574268 (1)
574273 (1)
574274 (1)
575498 (1)
575499 (1)
575508 (1)
575536 (1)
575591 (1)
575592 (1)
575601 (1)
575629 (1)
575673 (1)
575678 (1)
575690 (1)
577525 (1)
577526 (1)
577527 (1)
577528 (1)
577529 (1)
577530 (1)
577531 (1)
8031305 (1)
8031307 (1)
8031309 (1)
8031310 (1)
8031312 (1)
8031314 (1)
8031321 (1)
8031322 (1)
8031325 (1)
8031326 (1)
8031329 (1)
8031330 (1)
8031333 (1)
8031334 (1)
8031337 (1)
8031338 (1)
8035173 (1)
8035180 (1)
8035187 (1)
8035194 (1)
8035201 (1)
8035208 (1)
8035215 (1)
8036706 (1)
8036713 (1)
8036720 (1)
8060513 (1)
8060514 (1)
8060515 (1)
8060516 (1)
8060517 (1)
8060518 (1)
8060519 (1)
8060520 (1)
8060521 (1)
8060522 (1)
8060523 (1)
8060524 (1)
8060525 (1)
8060526 (1)
8060527 (1)
8060528 (1)
8060529 (1)
8060530 (1)
8060531 (1)
8060532 (1)
8060533 (1)
8060534 (1)
8060535 (1)
8060536 (1)
8060537 (1)
8060538 (1)
8060539 (1)
8060540 (1)
8060541 (1)
8060542 (1)
8060543 (1)
8060544 (1)
8060545 (1)
8060546 (1)
8060547 (1)
8060548 (1)
8060549 (1)
8060550 (1)
8060551 (1)
8060552 (1)
8060553 (1)
8060554 (1)
8070250 (1)
8070251 (1)
8070252 (1)
8070253 (1)
8070254 (1)
8070255 (1)
8070256 (1)
8070257 (1)
8070258 (1)
8070259 (1)
8070260 (1)
8070261 (1)
8070262 (1)
8070263 (1)
8070264 (1)
8070265 (1)
8070266 (1)
8070267 (1)
8070268 (1)
8070269 (1)
8070270 (1)
8070271 (1)
8070272 (1)
8070273 (1)
8070274 (1)
8070275 (1)
8070276 (1)
8070277 (1)
8070278 (1)
8070279 (1)
8070280 (1)
8070281 (1)
8096574 (1)
8096575 (1)
8096576 (1)
8096577 (1)
8111583 (1)
8111584 (1)
8111585 (1)
8111586 (1)
8111587 (1)
8111588 (1)
8111589 (1)
8111590 (1)
8111591 (1)
8111592 (1)
8111593 (1)
8111594 (1)
8111595 (1)
8111596 (1)
8111597 (1)
8111598 (1)
8111599 (1)
8111600 (1)
8111601 (1)
8111602 (1)
8111603 (1)
8111604 (1)
8111605 (1)
8111606 (1)
8111607 (1)
8111608 (1)
8111609 (1)
8111610 (1)
8111611 (1)
8111612 (1)
8191917 (1)
8191918 (1)
8191919 (1)
8191920 (1)
8191921 (1)
8191922 (1)
8191923 (1)
8191924 (1)
8191926 (1)
8191927 (1)
8191928 (1)
8191929 (1)
8191930 (1)
8191931 (1)
8191932 (1)
8191933 (1)
9270 (1)
Brand
Product Type
Inlet Connection Type
Valve Type
Inlet Port Size
Default Valve Position
Outlet Connection Type
Return Type
Outlet Port Size
Inlet Thread Standard
Maximum Operating Pressure
Inlet Port Gender
Valve Material
Outlet Port Gender
Outlet Thread Standard
Minimum Operating Temperature
Maximum Operating Temperature
Standards/Approvals
Model Number