Plumbing & Pipeline
/
Water Heating & Pumps
Pump Strainers & Filters
Hide Filters
Showing
1-20
of
43
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
Altecnic (2)
Parker (6)
Parker UCC (1)
RS Pro (15)
Sferaco (9)
SMC (3)
Spirax Sarco (3)
Valsteam ADCA (3)
Xylem Flojet (1)
Product Type
Central Heating Filter (2)
Disposable In-Line Filter (2)
In-line Water Filter (4)
Process Pump Filter (2)
Process Pump Strainer (2)
Pump (1)
Y Strainer (30)
Suitable Medias
Air (1)
Air, Fluid, Oil, Water (1)
Air, Oil, Water (3)
Air, Water, Oil, Fluid (1)
Fresh Water (1)
Gas, Liquid (2)
Hydraulic (1)
Liquid (15)
Liquid, Gas (1)
Oil (1)
Oil, Water (1)
Water (4)
Water, Oil (1)
Maximum Flow Rate
120L/min (3)
19.64L/min (1)
208L/min (1)
5.4SCFM (1)
64.8L/min (1)
Filtration Level
10μm (1)
125μm (3)
50μm (1)
Body Material
316LSI Stainless Steel, Stainless Steel CF8M, GP240GH Steel, Carbon Steel Casting (1)
Aluminium (2)
Brass (7)
Bronze (9)
Carbon Steel (2)
Grey Cast Iron (1)
Iron (3)
Nylon (2)
Polyethylene Terephthalate (1)
Polymer (1)
Stainless Steel (11)
Connection Size
1 in (7)
1-1/2 in (1)
1-1/4 in (2)
1/2 in (6)
1/4 in (4)
15 mm (1)
2 in (2)
22 mm (1)
3/4 in (7)
3/8 in (4)
6 mm (1)
Standards/Approvals
Article 3, CE marked, EN1092-1:2007, paragraph 3 of the PED - European Pressure Equipment Directive - 97/23/EC (1)
British Standards (1)
BS21 ISO 7/1, EN10226, ASME B1.20.1 (NPT), DIN2999 (1)
BS21 ISO 7/1, EN10226, DIN2999, ASME B1.20.1 (NPT) (1)
BuildCert/NSF approved (1)
CE MARKING (PED - European Directive 97/23/EC), paragraph 3 of the PED - European Pressure Equipment Directive - 97/23/EC, Produced in accordance with Article 3, Rating according to EN1092-1:2007 (1)
DIN2999, BS21 ISO 7/1, EN10226, ASME B1.20.1 (NPT) (2)
EN10226, DIN2999, BS21 ISO 7/1, ASME B1.20.1 (NPT) (1)
English water agreement WRAS, French water agreement A.C.S. N° 09 ACC LY 157, ISO 9001:2008, Threaded female BSP cylindric according to ISO 228/1 (1)
English water agreement WRAS, ISO 9001:2008, ISO 228/1, French water agreement A.C.S. N° 09 ACC LY 157 (1)
French water agreement A.C.S. N° 09 ACC LY 157, ISO 228/1, English water agreement WRAS, ISO 9001:2008 (1)
French water agreement A.C.S. N° 16 ACC LY 255, ISO 9001:2015, Threaded female BSP cylindrical according to ISO 228-1, DIRECTIVE 2014/68/EU (Products excluded) (1)
ISO 16889 (1)
ISO 9001:2008, WRAS, A.C.S. N° 09 ACC LY 157, Directive 97/23/CE, ISO 228/1 (1)
No (18)
PED - European Pressure Equipment Directive - 97/23/EC, EN1092-1:2007, CE MARKING (PED - European Directive 97/23/EC) (1)
RoHS (1)
SEP - art. 3, ANSI B1.20.1, EN 1092-1, ISO 7/1 Rp (BS21), paragraph3, PED - European Directive 97/23/EC (1)
SEP - art. 3, PED - European Directive 97/23/EC, paragraph3, ISO 7/1 Rp (BS21), EN 1092-1, ANSI B1.20.1 (1)
WRAS (2)
WRAS Approved, NSF Approved (1)
WRAS, BS EN 1254-2, BS EN 12165 CW614N (1)
Brand
Product Type
Suitable Medias
Maximum Flow Rate
Filtration Level
Body Material
Connection Size
Standards/Approvals