Pneumatics & Hydraulics
/
Pneumatic Air Preparation
Pneumatic Booster Regulators
Hide Filters
Showing
1-20
of
52
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
RS Better World (5)
Read more about Better World products and RS sustainability
Brand
Festo (23)
Parker (2)
SMC (27)
Pressure Increase Ratio
1:1 (7)
1:2 (11)
1:4 (1)
2:1 (5)
2:4 (2)
Product Type
Combination Pressure Boosters/Regulators (2)
Maintenance Kit (2)
Pneumatic Booster Regulator (48)
Maximum Input Pressure
0.7MPa (7)
1.6kPa (4)
1.6MPa (1)
10bar (6)
125bar (1)
16bar (5)
1MPa (5)
2.0MPa (1)
20bar (1)
250bar (1)
8bar (18)
Maximum Flow Rate
1000L/min (1)
1400L/min (4)
1600L/min (2)
1900L/min (6)
230L/min (3)
4L/min (1)
70L/min (2)
8L/min (1)
Port Size
1/2 in (6)
1/2 in G (5)
1/4 in (6)
1/4 in G (3)
1/4 in NPT (1)
3/8 in (1)
3/8 in G (10)
G 1/2 (1)
G 1/4 (1)
KD4, QS-10, Silencer (4)
KD4, QS-12, Silencer (4)
KD4, QS-16, Silencer (2)
NG06 (2)
NPT 3/8 in (2)
Rc 1/4 in (1)
Rc 3/8 in (1)
Connection Thread Standard
G (23)
NPT (3)
Series
56-VBA (1)
DPA (23)
IL100 (7)
SD500 (2)
VBA (17)
Pressure Gauge
No (10)
Yes (38)
Silencer
No (4)
Yes (17)
Minimum Set Pressure
0.2MPa (15)
0.4MPa (26)
Maximum Set Pressure
0.7MPa (7)
1.6kPa (1)
1.6MPa (8)
16bar (1)
1MPa (12)
2.0MPa (3)
232psi (6)
2MPa (5)
500bar (2)
Minimum Operating Temperature
-20°C (2)
-5°C (7)
2°C (16)
5°C (23)
Maximum Operating Temperature
50°C (16)
60°C (34)
Weight
1.5kg (3)
13kg (5)
16kg (2)
21.5kg (2)
3.9kg (4)
30kg (2)
3kg (2)
4.4kg (2)
560g (7)
6kg (5)
7.3kg (2)
8.6kg (6)
840g (3)
890g (3)
Standards/Approvals
CE, RoHS (1)
DIN 24 340 (2)
IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413 (1)
ISO 10218-1, IEC 60204-1, ISO 4414, ISO 4413 (1)
ISO 10218-1, ISO 4413, IEC 60204-1, ISO 4414 (1)
ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414 (1)
ISO 4414, IEC 60204-1, ISO 4413, ISO 10218-1 (1)
ISO 4414, ISO 10218-1, RoHS, ISO 4413, IEC 60204-1 (1)
ISO 4414, ISO 4413, IEC 60204-1, ISO 10218-1 (2)
No (3)
RoHS (37)
RoHS, CE (1)
Better World Claim
Repairable by the End User (1)
Saves Energy (4)
Brand
Pressure Increase Ratio
Product Type
Maximum Input Pressure
Maximum Flow Rate
Port Size
Connection Thread Standard
Series
Pressure Gauge
Silencer
Minimum Set Pressure
Maximum Set Pressure
Minimum Operating Temperature
Maximum Operating Temperature
Weight
Standards/Approvals
Better World Claim