Chart Recorders
A chart recorder is a device that's able to record an electrical or mechanical trends onto a rolling piece of paper. Chart recorders can record a number of inputs, it does this through different coloured pens that can work simultaneously on strip charts or circular charts.
There are three types of chart recorders from mechanical, electrical to electro-mechanical. The most common type of r...
Showing 1-20 of 92 products
Jumo
Paperless Chart Recorder
Paperless
-
14
Voltage, Thermocouple, RTD, Pulse Input, Frequency Input, Current
706520/18-000-23/000
1.6kg
RoHS, NAMUR NE 43, GOST R 8.5852001, IEC 605841, IEC 751: 2008, GOST 66512009, FDA 21 CFR Part 11, DIN 43760, DIN 43710, ASTM E230M11, ASTM E1751M09, JIS 1604
14.5cm
144mm
640 x 480 pixels
144mm
Jumo
Paperless Chart Recorder
Paperless
-
14
Voltage, Thermocouple, RTD, Pulse Input, Frequency Input, Current
706520/18-100-23/000
1.6kg
RoHS, ASTM E1751M09, ASTM E230M11, DIN 43710, DIN 43760, FDA 21 CFR Part 11, GOST 66512009, GOST R 8.5852001, IEC 605841, IEC 751: 2008, JIS 1604, NAMUR NE 43
14.5cm
144mm
640 x 480 pixels
144mm
Jumo
Paperless Chart Recorder
Paperless
-
14
Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
706520/18-110-23/000
1.6kg
ASTM E1751M09, ASTM E230M11, DIN 43710, DIN 43760, FDA 21 CFR Part 11, GOST 66512009, GOST R 8.5852001, IEC 605841, IEC 751: 2008, JIS 1604, NAMUR NE 43, RoHS
14.5cm
144mm
640 x 480 pixels
144mm
Eurotherm
Chart Recorder
Paperless
0.1 %
4
Current, Millivolt, Resistance, Temperature, Voltage
NANODAC/VL
440g
RoHS
96mm
90mm
20 mΩ, 500 μV, 0.05 °C
96mm
Eurotherm
Chart Recorder
Paperless
0.1 %
4
Current, Millivolt, Resistance, Temperature, Voltage
NANODAC/VH
440g
RoHS
96mm
90mm
20 mΩ, 500 μV, 0.05 °C
96mm
ABB
Chart Recorder
Videographic
0.1 %, ±0.1 % rdg + 0.2 Digits, 0.2 %
4
Current, Resistance, Temperature, Voltage
SM503FCB
1kg
No
144mm
79mm
-
144mm
ABB
Chart Recorder
Videographic
0.2 %, 0.1 %
4
Current, Resistance, Temperature, Voltage
SM50DCF
1kg
No
144mm
79mm
16 bit
144mm
Sifam Tinsley
Chart Recorder
Graphical
0.2 %
3
Current, Humidity, Temperature, Resistance, Voltage
RN30B-102900E8
200g
No
48mm
93mm
-
96mm
ABB
Chart Recorder
Circular
±0.1 %
1
Current, Millivolt, Resistance, Temperature, Voltage
C1911
8.2kg
No
386mm
134mm
-
382mm
ABB
Chart Recorder
Paperless
0.1 %
1
Current, Millivolt, Resistance, Temperature, Voltage
RVG200
2kg
No
145mm
154.5mm
24 bit
145mm
Eurotherm
Graphic Recorder
Graphical
-
3
Current, Millivolt, Temperature, Voltage, Resistance
-
0.44kg
CE, EU, UL, BS EN 61326
96mm
90mm
0.05 °C
96mm
Eurotherm
Graphic Recorder
Graphical
-
3
Millivolt, Current, Temperature, Resistance, Voltage
-
0.44kg
CE, BS EN 61326, UL, EU
96mm
90mm
0.05 °C
96mm
Eurotherm
Graphic Recorder
Graphical
-
3
Millivolt, Current, Temperature, Voltage, Resistance
-
0.44kg
UL, EU, CE, BS EN 61326
96mm
90mm
0.05 °C
96mm
Eurotherm
Graphic Recorder
Graphical
-
3
Millivolt, Current, Voltage, Resistance, Temperature
-
0.44kg
CE, BS EN 61326, EU, UL
96mm
90mm
0.05 °C
96mm
Eurotherm
Graphic Recorder
Graphical
-
3
Millivolt, Resistance, Voltage, Current, Temperature
-
0.44kg
UL, CE, BS EN 61326, EU
96mm
90mm
0.05 °C
96mm
Eurotherm
Graphic Recorder
Graphical
-
3
Millivolt, Voltage, Resistance, Current, Temperature
-
0.44kg
CE, BS EN 61326, UL, EU
96mm
90mm
0.05 °C
96mm
Eurotherm
Graphic Recorder
Graphical
-
3
Resistance, Current, Temperature, Millivolt, Voltage
-
0.44kg
CE, BS EN 61326, UL, EU
96mm
90mm
0.05 °C
96mm