Frequency Counters
A frequency counter is an electronic instrument that is used for measuring frequency. They usually measure the number of oscillations or pulses per second in a periodic electronic signal. The frequency counter is simple to use, you just turn the counter on and apply the signal to the input. They can be used for measuring many signals from digital logic signals to RF and microwaves.
Showing 1-18 of 18 products
BK Precision
3GHz
0.001Hz
10 Digits
20ns
-
LCD
30V
-
-
5°C
100s
40°C
10.2 in
1823B
N-type Connector
235mm
2.1lb
3.5in
EN61326, EN610101
-
-
BK Precision
6GHz
0.001Hz
10 Digits
20ns
-
LCD
30V
15V
50Ω
5°C
100s
40°C
10.2 in
1826B
Type N
235mm
-
3.5in
Complies EN610101, Complies EN61326
-
AC Adapter
Tektronix
300MHz
0.001Hz
12 Digits
1.6ns
-
LCD Backlight
50V
-50V
1mΩ
0°C
250ksps
50°C
210 mm
FCA3000
SMA, Type N Female, BNC
395mm
2.7kg
90mm
IEEE, CE
-
Type G - British 3-Pin, Type C - EU, 3-Pin (Global)
Aim-TTi
3GHz
0.001Hz
10 Digits
20ns
9999999999
LCD
30V ac/dc
-
-
5°C
-
40°C
260 mm
TF930
Type N
235mm
950g
88mm
No
-
3-Pin (Global), Type C
Aim-TTi
3GHz
0.001Hz
10 Digits
20ns
9999999999
LCD
30V
-
-
5°C
-
40°C
260 mm
TF930
Type N
235mm
950g
88mm
No
RSCAL
3-Pin (Global), Type C
Aim-TTi
3GHz
0.001Hz
10 Digits
20ns
9999999999
LCD
30V
-
-
5°C
-
40°C
260 mm
TF930
Type N
235mm
950g
88mm
No
UKAS
3-Pin (Global), Type C
Tektronix
300MHz
0.001Hz
12 Digits
1.6ns
-
LCD Backlight
50V
-50V
1mΩ
0°C
250ksps
50°C
210 mm
FCA3000
SMA, Type N Female, BNC
395mm
2.7kg
90mm
IEEE, CE
UKAS
Type G - British 3-Pin, Type C - EU, 3-Pin (Global)
Tektronix
300MHz
0.001Hz
12 Digits
1.6ns
-
LCD Backlight
50V
-50V
1mΩ
0°C
250ksps
50°C
210 mm
FCA3000
SMA, Type N Female, BNC
395mm
2.7kg
90mm
IEEE, CE
RSCAL
Type G - British 3-Pin, Type C - EU, 3-Pin (Global)
BK Precision
3GHz
0.001Hz
10 Digits
20ns
-
LCD
30V
-
-
5°C
100s
40°C
10.2 in
1823B
N-type Connector
235mm
2.1lb
3.5in
EN61326, EN610101
RSCAL
-
BK Precision
6GHz
0.001Hz
10 Digits
20ns
-
LCD
30V
15V
50Ω
5°C
100s
40°C
10.2 in
1826B
Type N
235mm
-
3.5in
Complies EN610101, Complies EN61326
RSCAL
AC Adapter