Intel® Aero Ready to Fly Drone
The Intel Aero Ready to Fly Drone is a fully assembled UAV development platform, complete with everything you required to get airborne. The only additional item you need is a fully charged battery.
Included on the drone is the Intel RealSense R200 camera, an 8 MP camera and a VGA camera. The combination of these cameras provides both visible and depth information. When integrated into a drone, it enables object detection, identification and avoidance and offers huge potential for developers of UAV applications.
At the heart of the drone is the Intel Aero Compute Board with the processing power to operate the drone and compute the real-time video images from its cameras. The board itself is the size of a playing card and powered by a quad-core Intel Atom processor.
The Intel Aero platform enables developers to concentrate on the application and get airborne quickly.
Intel Aero Ready To Fly Drone Key Features
Equipped with Intel RealSense™ technology
Runs on the open-source Linux* operating system
Pre-programmed flight controller with Dronecode PX4 software
Support for AirMap SDK for airspace services
Direct support for Intel RealSense™ technology
Capability to identify and avoid obstacles
Headroom for payload computation
The Intel Aero Ready To Fly Drone includes:
Intel Aero Compute Board (RS
136-8797)
Intel Aero Vision Accessory Kit (RS
136-8798)
Intel Aero Compute Board Enclosure (RS
136-8799)
Intel Aero Flight Controller with Dronecode PX4 Autopilot
GPS and compass sensors
Carbon fibre airframe
8 snap-on propellers: 4 x Type A propellers, 4 x Type B propellers (2 full sets)
4 Electronic speed controllers (ESC)
4 Motors (ESC and motor – designed and manufactured by Yuneec)
Spektrum* DXe transmitter and receiver - 2.4 GHz DSMX, complete with 4 AA batteries
Intel Aero Flight Controller with Dronecode PX4 Autopilot
STM32 microcontroller
6 DOF IMU, magnetometer, and altitude sensors
Connected to the Aero Compute Board over HSUART and communicates using MAVLink protocol
Drone Specifications
Drone dimensions hub-to-hub (diagonal): 360 mm
Drone height from the base to the top of a GPS antenna: 222 mm
Propeller length: 230 mm
Weight of drone, basic configuration without battery: 865 g
Gross weight (maximum) – takeoff weight: 1900 g
Flight time (maximum) – with 4S, 4000 mAh battery, hovering, no added payload: 20 min
Sustained wind (maximum): 15 knots (17 mph)
Control distance (maximum) – with supplied remote control: 300 m
Airspeed (maximum): 15 m/s (33 mph)
Altitude of operation (maximum) – height above sea level: 5000 m
Outside air temperature (minimum/maximum): -0 °C / +45 °C
Recommended battery
Capacity: 4S or 3S
Connector: XT60
Maximum battery size: 150 mm x 50 mm x 32 mm
Note: a 4000 mAh battery lasts up to 20 min while hovering
Note
The Intel Aero Ready to Fly Drone is a kit for developers for modification according to their professional judgement. Intel has not established operating limitations for the kit, nor tested any configurations other than the base configuration. Developers are responsible for testing and ensuring the safety of their own configurations, and establishing the operating limits of those configurations.
Intel® Aero Platform